Festo VABM series 2 station G 1/4 Manifold Base for use with 5/2 & 5/3 Way Valves, 576417
- RS-artikelnummer:
- 136-7018
- Tillv. art.nr:
- VABM-B10-20S-G14-2
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
560,22 kr
(exkl. moms)
700,28 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 560,22 kr |
*vägledande pris
- RS-artikelnummer:
- 136-7018
- Tillv. art.nr:
- VABM-B10-20S-G14-2
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VABM | |
| Type | Manifold Base | |
| Body Material | Aluminium Alloy | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Electrical Connection Type | Screw | |
| Mounting Type | Through Hole | |
| Model Number | 576417 | |
| For Use With | 5/2 & 5/3 Way Valves | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VABM | ||
Type Manifold Base | ||
Body Material Aluminium Alloy | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Electrical Connection Type Screw | ||
Mounting Type Through Hole | ||
Model Number 576417 | ||
For Use With 5/2 & 5/3 Way Valves | ||
- COO (Country of Origin):
- CN
Festo VABM Series Manifold Base, 2 Stations, G 1/4 Connection Port Thread - VABM-B10-20S-G14-2 , Numeric Part Number: 576417
This manifold base is specifically designed for controlling pneumatic systems with a total of two stations. With its robust construction and suitability for both 5/2 way and 5/3 way valves, it serves as an integral component in various automation tasks. The aluminium alloy body combines strength with a lightweight design, making it practical for industrial applications.
Features & Benefits
• Constructed from wrought aluminium alloy for durability
• G 1/4 connection ports for efficient pneumatic connections
• Through-hole mounting facilitates easy installation
• Moderate corrosion resistance suitable for diverse conditions
• Optional mounting position maximises space efficiency
• G 1/4 connection ports for efficient pneumatic connections
• Through-hole mounting facilitates easy installation
• Moderate corrosion resistance suitable for diverse conditions
• Optional mounting position maximises space efficiency
Applications
• Used with 5/2 way and 5/3 way valves for pneumatic control
• Ideal for automation systems in manufacturing settings
• Utilised in electrical and mechanical installations
• Suitable for requiring a lightweight yet strong base
• Effective in environments with moderate corrosion exposure
• Ideal for automation systems in manufacturing settings
• Utilised in electrical and mechanical installations
• Suitable for requiring a lightweight yet strong base
• Effective in environments with moderate corrosion exposure
What is the maximum number of valve positions for this manifold base?
It can accommodate a total of two valve positions, allowing for effective control in applications requiring multiple connections.
How does the mounting position flexibility benefit installation?
The optional mounting position enables adaptability in various layouts, ensuring that the manifold can fit into tighter spaces or specific configurations as needed.
What types of valves are compatible with this product?
It is designed for use with both 5/2 way and 5/3 way valves, providing versatility in pneumatic applications.
What is the weight of the manifold base and how does it affect installation?
With a weight of 344g, it offers a balance of stability and ease of handling during the installation process, making it suitable for integration into various setups.
Manifold Sub-bases and End-plates
relaterade länkar
- Festo VABM series 10 station G 1/4 Manifold Base for use with 5/2 & 5/3 Way Valves, 576425
- Festo VABM series 4 station G 1/4 Manifold Base for use with 5/2 & 5/3 Way Valves, 576419
- Festo VABM series 6 station G 1/4 Manifold Base for use with 5/2 & 5/3 Way Valves, 576421
- Festo VABM series 8 station G 1/4 Manifold Base for use with 5/2 & 5/3 Way Valves, 576423
- Festo VABM series 2 station G 1/4 Manifold Base for use with 3/2 Way Valves, 576465
- Festo VABM series G 1/4 Manifold, 576420
- Festo VABM series 10 station G 1/4 Manifold Base for use with 3/2 Way Valves, 576473
- Festo VABM series 6 station G 1/4 Manifold Base for use with 3/2 Way Valves, 576469