Festo VABM series G 1/4 Manifold, 576420
- RS-artikelnummer:
- 203-0266
- Tillv. art.nr:
- VABM-B10-20S-G14-5
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
864,86 kr
(exkl. moms)
1 081,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 864,86 kr |
*vägledande pris
- RS-artikelnummer:
- 203-0266
- Tillv. art.nr:
- VABM-B10-20S-G14-5
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Model Number | 576420 | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Model Number 576420 | ||
- COO (Country of Origin):
- CN
The Festo The VABM manifold block are used with through hole and assembled in any position. Its maximum valve position is 5 with wrought aluminium alloy type of manifold. The pneumatic connection is G1/4 and grid dimension is 22mm
Product weight 630 g
2 - moderate corrosion stress
2 - moderate corrosion stress
relaterade länkar
- Festo VABM series G 1/4 Manifold, 576418
- Festo VABM series G 1/4 Manifold, 576422
- Festo VABM series G 1/4 Manifold, 576468
- Festo VABM series G 1/4 Manifold, 576472
- Festo VABM series G 1/4 Manifold, 576466
- Festo VABM Pneumatic Manifold Fitting G 1/4 G 1/4
- Festo VABM series 4 station G 1/4 Manifold Base for use with 3/2 Way Valves, 576467
- Festo VABM series 10 station G 1/4 Manifold Base for use with 3/2 Way Valves, 576473