Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026278

Antal (1 enhet)*

1 759,86 kr

(exkl. moms)

2 199,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 759,86 kr

*vägledande pris

RS-artikelnummer:
651-586
Tillv. art.nr:
VABM-B10-25S-N38-10
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

8026278

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block is engineered for versatility and reliability in pneumatic systems, providing a robust solution for managing multiple valve positions. Designed with an optional mounting position, this manifold accommodates a maximum of ten valve positions, making it ideal for complex applications. With its durable construction from wrought aluminium alloy, it ensures longevity even in moderate corrosion environments. The manifold's thoughtful design incorporates a RoHS-compliant material, demonstrating a commitment to safety and environmental standards. Additionally, it seamlessly connects with 3/8 NPT ports, facilitating efficient pneumatic connections for enhanced operational effectiveness.

Versatile mounting options allow for tailored installation
Capacity for up to ten valve positions optimises control in various applications
Constructed from durable wrought aluminium alloy for increased resilience
Adheres to corrosion resistance class CRC 2 suitable for moderate corrosion stress environments
RoHS compliant materials guarantee safety and environmental responsibility
Lightweight at 1566 g facilitating easy handling and installation
Designed for seamless integration into existing pneumatic frameworks

relaterade länkar