Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026314

Antal (1 enhet)*

1 636,99 kr

(exkl. moms)

2 046,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 22 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 636,99 kr

*vägledande pris

RS-artikelnummer:
647-225
Tillv. art.nr:
VABM-B10-25S-N38-10-P3
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

8026314

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block is designed to facilitate the efficient operation and control of pneumatic systems. Engineered for versatility, this component offers an optional mounting position and supports a maximum of ten valve positions, providing flexibility in various applications. Crafted from a robust wrought aluminium alloy, it ensures long-lasting durability and resistance against moderate corrosion stress, adhering to the highest standards of quality and compliance. The manifold block is designed with convenience in mind, featuring a through-hole type of mounting that simplifies installation. Additionally, its lightweight construction of just 1321 g makes it easy to handle while ensuring reliability in demanding environments.

Supports a maximum of ten valve positions for enhanced flexibility
Constructed from RoHS compliant materials for environmental responsibility
Corrosion resistance class 2 ensures reliability in moderate environments
Versatile mounting position options cater to various installation needs
Lightweight design at 1321 g facilitates easy handling and installation
Streamlined through hole mounting simplifies the setup process

relaterade länkar