RS PRO Pneumatiska solenoidventiler Solenoidventil, 2 Portar, NO, 220V ac 1 in

Antal (1 enhet)*

2 284,24 kr

(exkl. moms)

2 855,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 284,24 kr

*vägledande pris

RS-artikelnummer:
235-1129
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Matningsspänning

220V ac

Produkttyp

Pneumatiska solenoidventiler Solenoidventil

Antal portar

2

Inloppsportsstorlek

1 in

Standardventilposition

NO

Inloppsgängstandard

G

Öppningsdiameter

25mm

Kroppmaterial

Mässing

Serie

ELP

Maximalt arbetstryck

13 bar

Minsta arbetsstemperatur

-20°C

Utlopp Gänga Standard

G

Maximal arbetstemperatur

80°C

Standarder/godkännanden

No

Certifiering för farligt område

Nej

COO (ursprungsland):
CN

RS PRO NO Pneumatic Solenoid Valve - Pilot/Spring G 1 ELP Series


RS PRO offers this extensive range of Pneumatic Solenoid Valves, allowing users to direct or stop the flow of compressed air in a pneumatic system. This range of RS PRO pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.

Features and Benefits


  • Connection port thread size of G 1 inch

  • Orifice diameter of 25 mm

  • Brass body with NBR seals

  • IP65 rated

  • Applications


    These RS PRO Pneumatic Solenoid Valves are suitable for applications which require flow control of gases/light oils or liquids. Pneumatic Solenoid Valves are often found in environments where there is no compressed air available. Industries using pneumatic solenoid valves can vary from industrial hydraulics, pneumatics to household plumbing and heating. Sometimes called a directional control valve, they are also used in automation and control applications to actuate tools, cylinders, and larger industrial valves. These particular valves feature good alkalinity, acid and chemical resistance which makes them suitable for oil and water applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar