Festo Direktstyrd magnetventil, 22 V dc QS 5/32
- RS-artikelnummer:
- 647-153
- Tillv. art.nr:
- CPVSC1-M1H-D-P-QBC
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
1 091,89 kr
(exkl. moms)
1 364,86 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter | Per enhet |
|---|---|
| 1 + | 1 091,89 kr |
*vägledande pris
- RS-artikelnummer:
- 647-153
- Tillv. art.nr:
- CPVSC1-M1H-D-P-QBC
- Tillverkare / varumärke:
- Festo
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
| Varumärke | Festo | |
| Produkttyp | Direktstyrd magnetventil | |
| Matningsspänning | 22 V dc | |
| Inloppsportsstorlek | QS 5/32 | |
| Serie | CPVSC1 | |
| Kroppmaterial | Pressgjuten aluminium | |
| Minsta arbetsstemperatur | -5°C | |
| Maximalt arbetstryck | 7 bar | |
| Maximal arbetstemperatur | 50°C | |
| Standarder/godkännanden | RoHS | |
| Certifiering för farligt område | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke Festo | ||
Produkttyp Direktstyrd magnetventil | ||
Matningsspänning 22 V dc | ||
Inloppsportsstorlek QS 5/32 | ||
Serie CPVSC1 | ||
Kroppmaterial Pressgjuten aluminium | ||
Minsta arbetsstemperatur -5°C | ||
Maximalt arbetstryck 7 bar | ||
Maximal arbetstemperatur 50°C | ||
Standarder/godkännanden RoHS | ||
Certifiering för farligt område Nej | ||
- COO (ursprungsland):
- DE
The Festo solenoid valve is designed to efficiently control the flow of compressed air in pneumatic systems. With its 2/2-way, closed, monostable configuration, this valve operates electrically to manage airflow with precision. Capable of handling a maximum flow rate of 150 l/min and operating pressures ranging from -0.9 to 0.7 MPa, it is built for robust and reliable performance. Featuring a durable die-cast aluminium housing and offering flexibility in mounting positions, the valve is ideal for various applications. Its soft sealing principle ensures leakage prevention, while the IP40 degree of protection safeguards against environmental factors. This valve caters to both lubricated and non-lubricated operation, making it versatile for diverse industrial uses.
Robust vibration and shock resistance for dependable functionality in various conditions
RoHS-compliant materials ensure environmental safety
Pilot actuated operation maximizes efficiency and reliability
Multiple pneumatic connections simplify integration into existing systems
Relaterade länkar
- Festo Direktstyrd magnetventil, 22 V dc QS 5/32
- Festo Direktstyrd magnetventil, 22 V dc QS 1.8
- Festo Direktstyrd magnetventil, 22 V dc QS 1/8
- Festo Pneumatisk magnetventil 1 magnetventil serie CPVSC1 Elektrisk 24 V
- Festo Pneumatisk magnetventil 3/2 NO serie CPVSC1 Elektrisk 24 V
- Festo Direktstyrd magnetventil, 24 V dc M7 M7
- Festo Pneumatisk magnetventil 5/2 serie CPVSC1 Elektrisk 24 V
- Festo Pneumatisk magnetventil Monostabil serie CPVSC1 Elektrisk 24 V