Rittal Magnetisk tejp, Polyvinylklorid, Längd 5 m

Antal (1 enhet)*

378,50 kr

(exkl. moms)

473,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 05 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +378,50 kr

*vägledande pris

RS-artikelnummer:
230-4937
Tillv. art.nr:
5501895
Tillverkare / varumärke:
Rittal
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Rittal

Produkttyp

Magnetisk tejp

Längd

5m

Bredd

15mm

Material

Polyvinylklorid

COO (ursprungsland):
DE

Rittal Magnetic Tape, 5m Length, 15mm Width - 5501895


This magnetic tape is designed to enhance the functionality of your system by providing a robust solution for covering front system punchings. This PVC magnetic tape measures 5m in length and 15mm in width, ensuring ample coverage for various applications, particularly in the fields of automation, electronics, and electrical industries.

Features & Benefits


• Magnetic back for easy application on metal surfaces

• Additional labelling strips included for flexible identification

• Supports double-sided labelling for versatile counting direction

• Provides complete air blockage when installed correctly

Applications


• Used for covering system punchings in IT racks

• Suitable for enhancing air blocking in installations

• Ideal for implementing clear documentation of installed components

• Enhances mounting capabilities for various

• Effective for reinforcing systems without cable fingers

What are the specific materials used in construction?


The tape consists of a high-quality PVC cover, complemented by self-adhesive plastic measurement strips that allow for bidirectional labelling.

Can this tape be used for craft projects?


While primarily designed for industrial applications, the strong magnetic properties make it suitable for various craft projects, especially where secure attachments are needed.

How does the double-sided labelling feature work?


The double-sided design allows users to choose the counting direction, enhancing flexibility for different labelling requirements in setups.

Is this product compatible with existing 19 inch rack systems?


Yes, it is specifically designed for retrofitting to standard 482.6mm (19 inch) sections, ensuring a seamless fit and functionality.

Relaterade länkar