Rocol Smörjmedel Universalsmörjmedel 5 kg Foodlube® Hi-Torque Jerry Can

Antal (1 enhet)*

3 031,89 kr

(exkl. moms)

3 789,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 1 enhet(er) levereras från den 11 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 031,89 kr

*vägledande pris

RS-artikelnummer:
212-5135
Tillv. art.nr:
15526
Tillverkare / varumärke:
Rocol
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Rocol

Produkttyp

Smörjmedel

Handelsnamn

Foodlube® Hi-Torque

Undertyp

Universalsmörjmedel

Produktform

Vätska

Kapseltyp

Jerry Can

Förpackningsstorlek

5 kg

Livsmedelssäker

Nej

Basmaterial

Flera användningsområden

Minsta arbetsstemperatur

-20°C

Maximal arbetstemperatur

150°C

Tillämpning

Alla branscher

Standarder/godkännanden

No

Certifiering för farligt område

Nej

Better World kriterier

Utformad för att optimera säkerheten

Better World Produkt

Ja

RoHS-status: Undantagen

The Rocol Sapphire FOODLUBE Hi-Torque range of nontoxic gearbox lubricants are supplied in viscosity grades: ISO VG 150, 220, 320 & 460. The majority of wear in a gearbox occurs on start up and the high performance FOODLUBE Hi-Torque gear oils are reinforced with a unique Start Up Protection System (SUPS) that ensures the oil remains on the gear teeth even after prolonged shutdown. This ensures that the gears are immediately protected when the gearbox starts up without having to wait for the service lubricant to be picked up and splashed around inside the box. The FOODLUBE Hi-Torque range of tenacious, EP gear oils contain additives to boost performance and improve adhesion and are ideal for use in food, pharmaceutical and other clean environments where NSF H1 lubricants are required.

FOODLUBE Hi-Torque gear oils offers excellent wide temperature resistance of -20°C to +150°C

FOODLUBE Hi-Torque 320 & 460 are ideal for high temperature chains up to 180°C

The range has outstanding EP performance up to FZG load stage 12

FOODLUBE Hi-Torque gear oils provides a tenacious, EP film with excellent water wash off resistance and corrosion protection

FOODLUBE Hi-Torque gear oils have excellent stability resulting in extended relubrica

Relaterade länkar