RS PRO Förvaringsskåp, 1 dörrar Röd, 305 mm 305 mm 305 mm

Antal (1 enhet)*

1 144,49 kr

(exkl. moms)

1 430,61 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 144,49 kr

*vägledande pris

RS-artikelnummer:
239-4773
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Antal dörrar

1

Produkttyp

Förvaringsskåp

Extern höjd

305mm

Extern bredd

305mm

Utvändigt djup

305mm

Ventilerad

Nej

Färg

Röd

Standarder/godkännanden

No

RoHS-status: Undantagen

COO (ursprungsland):
GB

RS PRO 1 Door Red Locker, 305 mm x 305 mm x 305 mm


This modular cube locker from RS PRO offers a convenient, portable solution for storing small items. It's a great option if you're short on storage space, as it's stackable and compact.

To protect against forced entry and vandalism, its doors are composed of robust steel and equipped with cam locks and semi-concealed hinges. The locker also has pre-drilled holes so you can fasten multiple lockers together securely. A plastic plate on the door will hold name cards or numbers. It also has an antibacterial coating on its contact surfaces that lowers harmful bacteria levels by up to 99.9%.

This locker has been tested for quality and durability. It's ideal for settings like factories and schools as it can endure a lot of wear.

Features and Benefits


  • Red colour

  • Dimensions of 305 (height) x 305 (width) x 305 mm (depth)

  • One door