RS PRO Industriellt förvaringsskåp, 2 dörrar Stål Grå, 1800 mm 300 mm 450 mm

Antal (1 kit)*

3 317,61 kr

(exkl. moms)

4 147,01 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 17 enhet(er) levereras från den 11 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Kit
Per kit
1 +3 317,61 kr

*vägledande pris

RS-artikelnummer:
521-481
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Industriellt förvaringsskåp

Antal dörrar

2

Extern höjd

1800mm

Extern bredd

300mm

Utvändigt djup

450mm

Ventilerad

Nej

Material

Stål

Färg

Grå

Standarder/godkännanden

No

COO (ursprungsland):
GB

RS PRO 2 Door Storage/Steel Locker


When we think about Steel Lockers, the first thing most of us have in mind is the commercial usage to secure official documents, workwear, personal belongings in the cloak-room or the warehouse environment. All of this is true, but Lockers made of steel can storage, systemized and clean appearance even in your home, especially if the industrial design appeals to you. The great advantage of these Door Lockers is the ability to move it as you desire, and on top of that, you are getting the item fully assembled so you can enjoy it right away. Those Metal Lockers are compact, which means it is a perfect fit for schools, colleges, gymnasiums, garage or home office. You can purchase these Storage Lockers with full confidence as we are providing 3-year Warranty. We are proudly introducing our own branded RS PRO 2 Door Storage/Steel Locker manufactured from cold rolled mild steel with an epoxy powder-coated finish. The One Door Cabinet is painted in a light grey colour inside out. The riveted and welded construction provides a solid shelf where you can keep your belongings. The Lock contains a single decent size coat hook and is fitted with a deadlock that comes with two keys. The Locker provides effective separation of your wet and dry clothes as the Cabinet is divided into two individual segments. This Single Door Locker has an air vent system with an external height of 1800 mm and an external depth 450 and width of 300 mm. The high-quality and functionality of our Metal Storage Locker is approved by many users worldwide, so you can purchase with confidence.

Features and Benefits


  • RS PRO Charging Locker keeps clean/dirty, wet/dry clothes separate from each other

  • Riveted and welded construction

  • This Locker can be your School Locker or treated as Steel Wardrobe - fits perfectly for commercial and domestic spaces

  • Lockers for the workplace is made of high-quality steel that comes with 3-year Warranty from day one of your purchase

  • The Steel Locker is light grey inside out and has a stylish appearance

  • Height 1800 mm, Width 300 mm, Depth 450 mm

  • This is a 2 Door Cabinet

  • Comes with BioCote antibacterial protection that reduces the risk of cross-contamination from surfaces with high contact frequency

  • Application


    The Door Steel Locker has almost endless possibilities of where to utilize it, but the most common are as follows:

  • Public institutions like Nursery Schools, Gymnasiums, Universities, Gyms, Police Station etc.

  • Private organizations, such as warehouses, back offices, changing rooms etc.

  • Home spaces like garages, workshops or other options that might include living room, hallways etc.

  • Frequently asked questions


    How to clean a Metal Locker?

    To keep your Locker in good condition, you should be careful with the tools you are using. We are recommending using disinfectant wipes, especially if you must remove ingrained greases, oil or general dirt while keeping hands healthy. You can explore our approved range of RS PRO wipes 698-8048, 189-0298, 189-0297 or 187-8662

    What should you take into consideration when selecting/buying Door Locker?

    Before the purchase, there are at least two things to consider, such as:

    1. You should specify your target group, e.g. Is the Locker will be used by an adult (Storage Locker) or a child (School Locker) as there is height factor to include in your analysis.

    2. Try to identify what is going to be stored within the Locker. This will help you effectively to choose the right number of compartments and appropriate dimensions.

    Why RS PRO?

    RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be convinced too.

    Relaterade länkar