INA Lager 79.5 mm 80 mm

Denna bild representerar endast produktgruppen

Mängdrabatt möjlig

Antal (1 enhet)*

3 879,11 kr

(exkl. moms)

4 848,89 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 08 juni 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Enheter
Per enhet
1 - 43 879,11 kr
5 - 93 650,16 kr
10 +3 576,74 kr

*vägledande pris

RS-artikelnummer:
194-7173
Tillv. art.nr:
KGBO50-PP-AS
Tillverkare / varumärke:
INA
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

INA

Produkttyp

Lager

Total längd

80mm

Invändig diameter

50 mm

Standarder/godkännanden

No

Total höjd

79.5mm

Serie

KGBO..-PP-AS

Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel

Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life

The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems

Relaterade länkar