Allen Bradley Guardmaster Limit Switch Pre-Cabled Connection

Antal (1 enhet)*

284,82 kr

(exkl. moms)

356,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +284,82 kr

*vägledande pris

RS-artikelnummer:
190-2141
Tillv. art.nr:
889D-M5NC-5
Tillverkare / varumärke:
Allen Bradley Guardmaster
COO (Country of Origin):
CN
Our Bulletin 889 DC Micro (M12) Cordsets & Patchcords provide secure connections for proximity sensors, limit switches, photoelectric sensors and other field devices. Available with straight or right-angle 4- or 5-pin overmolded connectors, these cables feature a choice of materials and jacket colours, including red to identify safety applications. Some models include braided shielding for noise reduction and status indicators for power and output status indication.

DC Micro (M12), Male, Straight, 5-Pin, PVC Cable, Red, Unshielded, IEC colour Coded, No Connector, 5 meter (16.4 feet)

Includes multiple jacket types: PVC, PUR, TPE, Toughlink™ and Toughweld™
Offers standard 1, 2, 5 and 10m lengths
Offers standard 16, 18, 22 and 24 AWG cable
Includes ratcheting coupling nut for added vibration resistance
Offers DC micro-to-mini and DC micro-to-pico cable models
Offers red cable jackets to identify safety networks on your machines

relaterade länkar