Allen Bradley Guardmaster Patchcord

Antal (1 enhet)*

505,57 kr

(exkl. moms)

631,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +505,57 kr

*vägledande pris

RS-artikelnummer:
190-2151
Tillv. art.nr:
889D-F8NBDM-1
Tillverkare / varumärke:
Allen Bradley Guardmaster
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Allen Bradley Guardmaster

Accessory Type

Patchcord

COO (Country of Origin):
CN
Our Bulletin 889 DC Micro (M12) Cordsets & Patchcords provide secure connections for proximity sensors, limit switches, photoelectric sensors and other field devices. Available with straight or right-angle 4- or 5-pin overmolded connectors, these cables feature a choice of materials and jacket colours, including red to identify safety applications. Some models include braided shielding for noise reduction and status indicators for power and output status indication.

Patchcord: DC Micro (M12), Female, Straight, 8-Pin, PVC Cable, Red, Unshielded, IEC colour Coded, DC Mic, Male, Straight, 1 meter (3.28 feet)

Includes multiple jacket types: PVC, PUR, TPE, Toughlink™ and Toughweld™
Offers standard 1, 2, 5 and 10m lengths
Offers standard 16, 18, 22 and 24 AWG cable
Includes ratcheting coupling nut for added vibration resistance
Offers DC micro-to-mini and DC micro-to-pico cable models
Offers red cable jackets to identify safety networks on your machines

relaterade länkar