Omron Kabel och kontaktdon, serie F3SJ-A IEC 61496-1,-2: Type 4,IEC 61508-1 to 3: SIL3,CE,cULus

Antal (1 enhet)*

1 869,51 kr

(exkl. moms)

2 336,89 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 869,51 kr

*vägledande pris

RS-artikelnummer:
264-7407
Tillv. art.nr:
F39-JJR3W
Tillverkare / varumärke:
Omron
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Omron

Produkttyp

Kabel och kontaktdon

Serie

F3SJ-A

Standarder/godkännanden

IEC 61496-1,-2: Type 4,IEC 61508-1 to 3: SIL3,CE,cULus

Omron F3SJ-A Series Light Curtain, 0.5m Operating Range, 0.5mm Resolution - F39-JJR3W


This light curtain is an advanced safety device designed for industrial environments. It is part of a sophisticated series that offers reliable protection for personnel and machinery. The product ensures optimal safety and efficiency, allowing for seamless integration into various automation systems.

Features & Benefits


• Provides effective presence detection for enhanced safety

• Designed with robust materials for durability in harsh conditions

• Quick and straightforward installation for reduced downtime

• Compatible with numerous automation systems for versatility

• Streamlines machine safety to protect operators and machinery

• Employs advanced sensor technology to ensure accurate detection

Applications


• Used for safeguarding access points in automated machinery

• Ideal for preventing accidents in assembly lines

• Utilised in robotics to maintain safe operating zones

• Commonly installed in manufacturing facilities for worker protection

How is the installation process for this safety device?


The installation process involves using standard mounting brackets, allowing for easy alignment and configuration. Clear guidelines are typically provided to ensure correct setup for maximum efficiency.

What makes this device suitable for high-performance environments?


It features an advanced design that withstands the rigours of industrial applications, ensuring dependable detection while maintaining high operational speed.

Can it be used in conjunction with other safety systems?


Yes, this light curtain can seamlessly integrate with existing safety devices and control systems, enhancing overall machine safety and compliance with safety regulations.

Relaterade länkar