TE Connectivity Lamplock, För LED Outdoor Roadway, Street and Area Lighting Fixtures, B 76 mm 75 mm, Insticksmodell 6

Mängdrabatt möjlig

Antal (1 enhet)*

160,05 kr

(exkl. moms)

200,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 08 september 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4160,05 kr
5 - 9155,57 kr
10 - 19151,54 kr
20 - 49147,50 kr
50 +143,58 kr

*vägledande pris

RS-artikelnummer:
185-9653
Tillv. art.nr:
2311664-1
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

TE Connectivity

För användning med

LED Outdoor Roadway, Street and Area Lighting Fixtures

Produkttyp

Lamplock

Undertyp

Skydd

Bredd

76 mm

Fixeringsmetod

Insticksmodell

Standarder/godkännanden

REACH, RoHS

Längd

75mm

Serie

CONTROL BASE AND COVER

TE Connectivity’s (TE) 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, provide a total power and signal interface between the photo control and dimming receptacle. This interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket. When coupled with the 5-VA rated cover or in combination with side or topside aperture opening coloured sleeves.

Achieve long term reliability using TE’s proven power and signal interface

Translucent covers allow transmission of daylight to the light sensing device

Achieve protection against dust and heavy jet spray

Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices

Application

Outdoor roadway and street lighting

Parking lots

Pathway and trails

Parks

Relaterade länkar