HellermannTyton Lamplock, För Reel and blowed-in insulations with Extraflat LED Downlights, B 83 mm 50 mm, Snäpplås 6

Antal (1 enhet)*

65,41 kr

(exkl. moms)

81,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Begränsat lager
  • 61 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +65,41 kr

*vägledande pris

RS-artikelnummer:
177-4547
Tillv. art.nr:
148-00146 SPOTCLIP-IV-SLIM-PA66GF15-BK
Tillverkare / varumärke:
HellermannTyton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

HellermannTyton

Produkttyp

Lamplock

För användning med

Reel and blowed-in insulations with Extraflat LED Downlights

Undertyp

Skydd

Bredd

83 mm

Fixeringsmetod

Snäpplås

Längd

50mm

Standarder/godkännanden

EN 60598-1, EN 60598-2-2

Serie

SpotClip-IV Slim

COO (ursprungsland):
FR

HellermannTyton SpotClip-IV Series Lighting Cover, Snap-Fit, 50mm Length - 148-00146 SPOTCLIP-IV-SLIM-PA66GF15-BK


This lighting cover is designed specifically to protect ultra-flat LED spotlights. With 4 support arms and 4 snap-off flexible lugs, it prevents contact between insulation and the spotlight, reducing the risk of overheating. The cover is suitable for extra-flat LED spotlights with a diameter of 73 to 83mm and a maximum height of 43mm, making it versatile and easy to install.

Features & Benefits


• Designed for ultra-flat LED spotlights

• Prevents contact between insulation and spotlight

• Easy to install either from the top or bottom of the ceiling

• Enhances the shelf life of the lighting spot

Applications


• Suitable for extra-flat LED spotlights

• Can be used with plasterboard and panelling

• Ideal for both old and new buildings

Can the SpotClip-IV Slim be used with various types of insulation?


Yes, it is compatible with both reel and blow-in insulation.

Will it enhance the shelf life of the lighting spot?


Yes, the cover has a positive effect on the shelf life of the lighting spot.

Is it easy to install in both old and new buildings?


Yes, it can be easily installed in both old and new constructions.

Relaterade länkar