HellermannTyton Lamplock, För Unrolled wool insulation and large downlights, B 120mm 247 mm, Snäpplås 6

Antal (1 enhet)*

154,73 kr

(exkl. moms)

193,41 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter
Per enhet
1 +154,73 kr

*vägledande pris

RS-artikelnummer:
177-4543
Tillv. art.nr:
148-00120 SPOTCLIP-KIT 240-PA66HS-BK
Tillverkare / varumärke:
HellermannTyton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

HellermannTyton

Produkttyp

Lamplock

För användning med

Unrolled wool insulation and large downlights

Undertyp

Skydd

Bredd

120mm

Fixeringsmetod

Snäpplås

Standarder/godkännanden

RoHS

Längd

247mm

Serie

SpotClip-Kit 240

COO (ursprungsland):
FR
The SpotClip-Kit has been designed for mounting large downlights in suspended ceilings in industrial and office buildings.

It ensures a safe distance between the downlight and the vapour barrier or insulation material.

The kit consists of 3 feet and a mounting cross. On this cross there are six mounting notches to adapt the product to spotlight diameters from 170mm to 310mm. The feet are suitable for spotlights with a maximum height of 230mm.

The SpotClip-Kit can be installed from below or above the suspended ceiling and can be used either on its own or in combination with the SpotClip-Plate.

This also improves lamp lifespan and reliability.

Relaterade länkar