Delta-Mobrey VLS Nivåvakt för fasta ämnen, Vertikal, Horisontell Nivåvakt Asbestfri plåt, ATEX
- RS-artikelnummer:
- 511-5157
- Tillv. art.nr:
- VLSKB131Z
- Tillverkare / varumärke:
- Delta-Mobrey
Antal (1 enhet)*
9 389,84 kr
(exkl. moms)
11 737,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 14 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 9 389,84 kr |
*vägledande pris
- RS-artikelnummer:
- 511-5157
- Tillv. art.nr:
- VLSKB131Z
- Tillverkare / varumärke:
- Delta-Mobrey
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
| Varumärke | Delta-Mobrey | |
| Produkttyp | Nivåvakt | |
| Enhetstyp | Nivåvakt för fasta ämnen | |
| Typ av fäste | Vertikal, Horisontell | |
| Husmaterial | Aluminiumlegering | |
| Kabellängd | 235mm | |
| Minsta arbetsstemperatur | -20°C | |
| Maximal arbetstemperatur | 110°C | |
| Maximal AC-spänning | 265V ac | |
| Maximal DC-spänning | 55V dc | |
| Maximal ström | 8A | |
| Maximalt tryck | 10bar | |
| Packningsmaterial | Asbestfri plåt | |
| Standarder/godkännanden | No | |
| Certifiering för farligt område | ATEX | |
| Serie | VLS | |
| Välj alla | ||
|---|---|---|
Varumärke Delta-Mobrey | ||
Produkttyp Nivåvakt | ||
Enhetstyp Nivåvakt för fasta ämnen | ||
Typ av fäste Vertikal, Horisontell | ||
Husmaterial Aluminiumlegering | ||
Kabellängd 235mm | ||
Minsta arbetsstemperatur -20°C | ||
Maximal arbetstemperatur 110°C | ||
Maximal AC-spänning 265V ac | ||
Maximal DC-spänning 55V dc | ||
Maximal ström 8A | ||
Maximalt tryck 10bar | ||
Packningsmaterial Asbestfri plåt | ||
Standarder/godkännanden No | ||
Certifiering för farligt område ATEX | ||
Serie VLS | ||
RoHS-status: Undantagen
Mobrey Level Switch
The Mobrey vibrating rod level switch is the perfect solution for single-point level switching in free-flowing solids across a wide density range, from fine powders to grains. A single rod design provides the solution to tuning forks which may become blocked or bridged. The vibration rod is energized and kept in resonance by an electronic circuit. When covered by material, the damping of the vibration is detected by the electronics which initiate the switching of the output relay after a built-in programmable time delay.
Supplied with:
User manual, 2 – 3-pole terminal blocks, 1in sealing, 2 – Pg 16 cable glands.
How do you carry out an installation?
Requiring only a 1in BSP/NPT socket, either on the top or in the sidewall of the silo, the unit is easy to install and simple to the commission.
Prior to installation, it is advised to check the switching function for proper adjustment on a sample quantity of material. The unit may not work with mediums within specified density range but having a very large size of granules or extremely little friction.
WARNING!
Handle device with great care, especially the sensing probe. Any impact on the sensing probe can ruin its resonance system.
A protective shield should be installed if the probe is exposed to falling material or an excessive mechanical load.
Features and Benefits
Standard model with 1 x SPDT alarm relay
It has an operating voltage of 20VAC/DC to 255VAC/DC
Housing standard is aluminium alloy with powder coated
Standard R 1-1/2in BSPT mounting connection
Free-flowing solids and it eliminates the clogging and ridging problems associated with forks
Rod design prevents product bridging
External LED switch status indication display and the probe is maintenance free
Relay output
Compact and rugged design and relay output
Applications
It is designed to provide high or low-level switching in silos or bins containing free-flowing powders and granular materials such as carbon black, sugar, grain, cement, lime and sand with a material bulk density on 50 kg/m3 or more
Vibrating Liquid/Solid
Level Probes - Squings
Certifications
ATEX II 1/2 D
IP67 rated
Relaterade länkar
- Delta-Mobrey Vätskenivåvakt, Sida Nivåvakt Asbestfri plåt
- Delta-Mobrey Vätskenivåvakt Zon 1, ATEX
- Delta-Mobrey Vätskenivåvakt ATEX, Zon 1
- Delta-Mobrey Flottörbrytare Sida, 18 bar max. tryck Asbestfri plåt SPST 440 V ac 240 V dc
- Rosemount 2120 Gaffelnivåvakt Toppmontering Vibrerande nivåvakt Asbestfri plåt, ATEX
- Delta-Mobrey IP101 Flottörbrytare Sida, 33.8 bar max. tryck Asbestfri plåt SPST 440 V ac 240 V dc
- Delta-Mobrey Spaltsensor Vertikal Nivåvakt
- Delta-Mobrey Spaltsensor Horisontell Nivåvakt