RS PRO ULM, Kabel Nivåsensor

Antal (1 enhet)*

2 763,01 kr

(exkl. moms)

3 453,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 11 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 763,01 kr

*vägledande pris

RS-artikelnummer:
256-5734
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Nivåsensor

Typ av fäste

Kabel

Husmaterial

ABS/PVC

Kabellängd

120mm

Minsta arbetsstemperatur

-25°C

Gränssnittstyp

UART, TTL, Digital

Maximal arbetstemperatur

75°C

Maximal DC-spänning

12V dc

Maximal ström

15mA

Standarder/godkännanden

CE / RoHS EN 60947-5-2

Certifiering för farligt område

Nej

Serie

ULM

RS PRO Ultrasonic Level Sensors - ULM


The RS PRO ULM series ultrasonic level meter/sonar are non-contact devices, which means they do not require physical contact with the target object. This characteristic makes them suitable for applications where contact is impractical or undesirable. They can be used to detect objects made from various materials regardless of their shape, colour, or surface contour. They operate using high-frequency sound waves that are inaudible to the human ear.

How Do They Work?


In general, ultrasonic level sensors use ultrasonic waves to measure the distance or level of a target substance, such as liquid or solid material. The sensor emits ultrasonic waves and measures the time it takes for the waves to return after being reflected by the target.

Features and Benefits


  • Ultrasonic Level Meter/Sonar

  • Digital TTL

  • Wood, Liquid and Solid Level Measurement

  • Tanks, Totes, Processing

  • Narrow Beam and Short Dead Band 20mm

  • Temperature Compensated

  • Intrinsically Safe CE & IP67 compliant in properly designed integrated system

  • Tamperproof & Rugged

  • IP67 Enclosure Rating

  • Applications


  • Liquid and Solid Level Measurement

  • Position Detection

  • Factory automation

  • Tanks, Totes, Processing

  • Relaterade länkar