Cree LED3 V White LED 3535 SMD, XLamp XP-G XPGWHT-L1-0000-00FE5

Mängdrabatt möjlig

Antal (1 enhet)*

29,43 kr

(exkl. moms)

36,79 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
1 - 929,43 kr
10 - 4928,05 kr
50 - 9926,66 kr
100 - 19925,17 kr
200 +23,67 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
725-0035
Tillv. art.nr:
XPGWHT-L1-0000-00FE5
Tillverkare / varumärke:
Cree LED
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Cree LED

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

122 lm

Lens Shape

Round

Series

XLamp XP-G

Dimensions

3.45 x 3.45 x 2mm

Lens Colour

Clear

Colour Temperature

4000K

COO (Country of Origin):
CN

Cree XLamp XP-G Series LEDs


The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor life, symmetrical package and a wide viewing angle. The XP-G LEDs are ideal for when high lumen output and efficacy are necessary, for example LED light bulbs, indoor lighting and solar-powered lighting.

High efficiency
Wide viewing angle: 125°
Symmetrical package
Electrically neutral thermal path
Maximum drive current 1500mA
Low thermal resistance 6°C/W
Applications include: LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting

Approvals

UL recognised component


Cree - White LEDs

relaterade länkar