Osram Opto3.25 V Green LED 3030 (1212) SMD, OSLON Signal LV CQBP-JZLX-BD-1
- RS-artikelnummer:
- 168-5493
- Tillv. art.nr:
- LV CQBP-JZLX-BD-1
- Tillverkare / varumärke:
- OSRAM Opto Semiconductors
Antal (1 rulle med 600 enheter)*
6 862,80 kr
(exkl. moms)
8 578,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 600 + | 11,438 kr | 6 862,80 kr |
*vägledande pris
- RS-artikelnummer:
- 168-5493
- Tillv. art.nr:
- LV CQBP-JZLX-BD-1
- Tillverkare / varumärke:
- OSRAM Opto Semiconductors
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
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25 V | |
| Luminous Intensity | 21.8 → 39.9 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 61 → 130 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 505 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.1 x 3.1 x 1.82mm | |
| Series | OSLON Signal | |
| Välj alla | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.25 V | ||
Luminous Intensity 21.8 → 39.9 cd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Luminous Flux 61 → 130 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 505 nm | ||
Lens Colour Clear | ||
Dimensions 3.1 x 3.1 x 1.82mm | ||
Series OSLON Signal | ||
- COO (Country of Origin):
- MY
OSRAM OSLON Signal Series LEDs - Single Colour
The OSLON Signal LED, from Osram Opto Semiconductors, is exceptionally suitable for traffic light systems. As well as meeting the requirements of major international standards, the OSLON Signal LEDs brilliant light is highly visible even in very bright sunshine. Based on the tried and tested OSLON package, with a footprint of only 3x3mm, the new OSLON Signal LED can easily be fitted into existing traffic light systems.
Efficient and robust, the OSLON Signal LED is equipped with an insulated heat sink allowing it to be operated at very high currents (1000mA) and at high voltage while still sustaining a powerful light output.
Efficient and robust, the OSLON Signal LED is equipped with an insulated heat sink allowing it to be operated at very high currents (1000mA) and at high voltage while still sustaining a powerful light output.
Features of the OSLON Signal LEDs:
Compact footprint: 3 x 3 mm
SMD ceramic package with silicon resin lens
Radiation angle: 80° with a highly symmetrical light output
Viewing angle: 120°
Electrically isolated heat slug
High efficiency
Improved corrosion robustness
High brightness
Long lifetime
Easy to cluster
Variety of colour options
Applications include: Traffic lights and signalling, general lighting indoor and outdoor, medical lighting and marker lights
Compact footprint: 3 x 3 mm
SMD ceramic package with silicon resin lens
Radiation angle: 80° with a highly symmetrical light output
Viewing angle: 120°
Electrically isolated heat slug
High efficiency
Improved corrosion robustness
High brightness
Long lifetime
Easy to cluster
Variety of colour options
Applications include: Traffic lights and signalling, general lighting indoor and outdoor, medical lighting and marker lights
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
relaterade länkar
- ams OSRAM3.5 V Green LED 3030 (1212) SMD, OSLON Signal LT CQBP-KYLY-36-8E8G
- ams OSRAM2.15 V Amber LED 3030 (1212) SMD, OSLON SX LA CN5M-FBGB-24-1
- ams OSRAM2.25 V Yellow LED 3030 (1212) SMD, OSLON SX LY CN5M-FAGA-36-1
- ams OSRAM2.2 V Yellow LED 3030 (1212) SMD, OSLON SSL 150 GY CSHPM1.23-KQKS-36
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-NQNS-MMMW-1
- ams OSRAM3.3 V Blue LED 3030 (1212) SMD, OSLON SX LD CN5M-1R1S-35-1
- ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON LX LUW CVBP.CE-5L8L-GMKM-8E8G
- ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON Square LCW CQAR.PC-MSMU-5H7I-1