ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON LX LUW CVBP.CE-5L8L-GMKM-8E8G
- RS-artikelnummer:
- 835-2911
- Tillv. art.nr:
- LUW CVBP.CE-5L8L-GMKM-8E8G
- Tillverkare / varumärke:
- ams OSRAM
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 835-2911
- Tillv. art.nr:
- LUW CVBP.CE-5L8L-GMKM-8E8G
- Tillverkare / varumärke:
- ams OSRAM
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
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.95 V | |
| Luminous Intensity | 35 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 100 → 112 lm | |
| Lens Shape | Dome | |
| Series | OSLON LX | |
| Lens Colour | Clear | |
| Dimensions | 3.1 x 3.1 x 1.82mm | |
| Välj alla | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.95 V | ||
Luminous Intensity 35 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 100 → 112 lm | ||
Lens Shape Dome | ||
Series OSLON LX | ||
Lens Colour Clear | ||
Dimensions 3.1 x 3.1 x 1.82mm | ||
- COO (Country of Origin):
- MY
OSRAM OSLON LX Series LEDs - White
The OSLON LX from Osram Opto Semiconductors is a compact LED with high optical efficiency, it comes in a SMD ceramic package with silicon resin lens. The OSLON LX is ideal for applications including: Display backlights where high brightness is required e.g. TFT, optimised coupling into light guides, replacement of micro incandescent lamps, decorative and entertainment lighting and marker lights (e.g. steps, exit ways, etc.).
Features of the OSLON LX LEDs:
SMD ceramic package with silicone lens
Ultra white (UW) or multiphosphor white (MW) colour options
Compact package
High efficiency
Highly reliable
Viewing angle: 125°
Technology: ThinGaN
SMD ceramic package with silicone lens
Ultra white (UW) or multiphosphor white (MW) colour options
Compact package
High efficiency
Highly reliable
Viewing angle: 125°
Technology: ThinGaN
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
relaterade länkar
- ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON SSL 80 LUW CR7P-LSLT-MMMW-1
- ams OSRAM2.95 V Yellow LED SMD, SYNIOS P2720 KY DMLN31.FY-7G7H-5F-8E8G
- ams OSRAM3.05 V White LED 1612 (0605) SMD, OSLON Compact LUW CEUP.HD-7M6N-U1U3-8E8G
- ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON Square LCW CQAR.PC-MSMU-5H7I-1
- ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON Square LCW CQAR.PC-MSMU-5L7N-1
- ams OSRAM3.5 V Green LED 3030 (1212) SMD, OSLON Signal LT CQBP-KYLY-36-8E8G
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-NQNS-MMMW-1
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-NPNR-HPJR-1-700