Mentor GmbH LED-lamprör Panelmontering 8 mm, Rensa, 1 Rak Styv, Gul
- RS-artikelnummer:
- 170-7583
- Tillv. art.nr:
- 1293.4000
- Tillverkare / varumärke:
- Mentor GmbH
För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Var (i ett paket med 10)
213,47 kr
(exkl. moms)
266,84 kr
(inkl. moms)
- RS-artikelnummer:
- 170-7583
- Tillv. art.nr:
- 1293.4000
- Tillverkare / varumärke:
- Mentor GmbH
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
| Varumärke | Mentor GmbH | |
| Produkttyp | LED-lamprör | |
| Typ av fäste | Panelmontering | |
| Längd | 8 mm | |
| Linsfärg | Rensa | |
| Polantal | 1 | |
| Orientering | Rak | |
| Flexibel/styv | Styv | |
| LED-färg | Gul | |
| LED ingår | Nej | |
| Konfiguration (rader x-kolumner) | 1 x 1 | |
| Invändig diameter | 4 mm | |
| Antal ljusrör | 1 | |
| Utvändig diameter | 5 mm | |
| Standarder/godkännanden | UL94 | |
| Välj alla | ||
|---|---|---|
Varumärke Mentor GmbH | ||
Produkttyp LED-lamprör | ||
Typ av fäste Panelmontering | ||
Längd 8 mm | ||
Linsfärg Rensa | ||
Polantal 1 | ||
Orientering Rak | ||
Flexibel/styv Styv | ||
LED-färg Gul | ||
LED ingår Nej | ||
Konfiguration (rader x-kolumner) 1 x 1 | ||
Invändig diameter 4 mm | ||
Antal ljusrör 1 | ||
Utvändig diameter 5 mm | ||
Standarder/godkännanden UL94 | ||
- COO (ursprungsland):
- DE
Light Guides for Front Panels - Diagonal
This family of light guides, from MENTOR, are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a diagonal inject face which will SIT in close proximity to the LED, at a 45° angle.
The front panel light guides are MADE using a clear plastic material. Available in a variety of different dimensions, the light guides have a spherical, Planar or Counterbore head shape. Suitable applications include; medical devices, security safety, communications equipment and industrial control.
Features of the light guides for front panels:
Inject face: diagonal 45°
LL-Material: clear PC UL94
Ambient temperature: -40°C to +85°C
Variety of dimensions
Range of head shapes
LED Light Pipes, MENTOR - Front Panels
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Front panel light guides are Ideal for applications where the light guide is not attached to the PCB. They push-fit into a hole in the front panel with the light-inject face close to the LED. Front panel light guides therefore provide a variety of design options.
Relaterade länkar
- Mentor GmbH LED-lamprör Panelmontering 8 mm, Rensa, 1 Rak Styv, Gul
- Mentor GmbH LED-lamprör Panelmontering 45.4 mm, Rensa, 1 Rak Styv, Gul
- Mentor GmbH LED-lamprör Panelmontering 26.4 mm, Rensa, 1 Rak Styv, Gul
- Mentor GmbH LED-lamprör Panelmontering 30.4 mm, Rensa, 1 Rak Styv, Gul
- Mentor GmbH LED-lamprör Panelmontering 32.4 mm, Rensa, 1 Rak Styv, Gul
- Mentor GmbH LED-lamprör Panelmontering 47.4 mm, Rensa, 1 Rak Styv, Gul
- Mentor GmbH LED-lamprör Panelmontering 8.5 mm, Rensa, 1 Rak Styv, Gul
- Mentor GmbH LED-lamprör Panelmontering 45.75 mm, Rensa, 1 Rak Styv, Gul