Marl White LED Strip, 5000K Colour Temp
- RS-artikelnummer:
- 733-6378P
- Tillv. art.nr:
- CL-L233-C13N1-C
- Tillverkare / varumärke:
- Marl
Mängdrabatt möjlig
Antal 2 enheter (levereras i en låda)*
389,82 kr
(exkl. moms)
487,28 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 2 - 4 | 194,91 kr |
| 5 + | 170,65 kr |
*vägledande pris
- RS-artikelnummer:
- 733-6378P
- Tillv. art.nr:
- CL-L233-C13N1-C
- Tillverkare / varumärke:
- Marl
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Citizen CL-L233 Series 13W LED Modules - Wired
13W high power, high efficacy white LED modules from Citizen, pre-wired with 150mm flying leads by Marl International. Typical applications include: Street Lights, Exterior Lights, Flood Lights, Down Lights, etc.
13W High power white LED modules
150mm flying leads
Viewing angle: 120°
Forward voltage: 18.6Vdc
Forward current: 720mA
150mm flying leads
Viewing angle: 120°
Forward voltage: 18.6Vdc
Forward current: 720mA
Marl LED Modules
MARL International design and manufacture high brightness, high efficacy White LED modules based on leading edge Citizen ceramic LED devices. The modules are supplied pre-wired in various power levels and in different form factors to suit all general and task lighting needs. The use of laminate PCB substrate facilitates easy mounting and heat management.
relaterade länkar
- Marl White LED Strip, 5000K Colour Temp
- Marl White LED Linear Array, 5000K Colour Temp
- Marl White LED Strip, 3500K Colour Temp
- Intelligent LED Solutions White LED Strip Light, 5000K Colour Temp
- Vishay White LED Strip, 3500K Colour Temp
- Intelligent LED Solutions White LED Strip, 4000K Colour Temp
- RS PRO 24V White LED Strip 5m Length
- RS PRO 24V White LED Strip 2.5m Length