Intelligent LED Solutions LED-ljus-kit, OSLON SSL Petunia
- RS-artikelnummer:
- 920-9451
- Tillv. art.nr:
- ILK-PETUNIA-01S.
- Tillverkare / varumärke:
- Intelligent LED Solutions
Antal (1 enhet)*
1 338,85 kr
(exkl. moms)
1 673,56 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 9 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 338,85 kr |
*vägledande pris
- RS-artikelnummer:
- 920-9451
- Tillv. art.nr:
- ILK-PETUNIA-01S.
- Tillverkare / varumärke:
- Intelligent LED Solutions
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
| Varumärke | Intelligent LED Solutions | |
| Tillämpning | Växttillväxt | |
| Produkttyp | LED-ljus-kit | |
| LED-färg | Blå, Röd, Vit | |
| Antal lysdioder | 12 | |
| Serie | OSLON SSL Petunia | |
| Satstyp | Petunia utvecklingssats | |
| Standarder/godkännanden | IEC 62471 | |
| Välj alla | ||
|---|---|---|
Varumärke Intelligent LED Solutions | ||
Tillämpning Växttillväxt | ||
Produkttyp LED-ljus-kit | ||
LED-färg Blå, Röd, Vit | ||
Antal lysdioder 12 | ||
Serie OSLON SSL Petunia | ||
Satstyp Petunia utvecklingssats | ||
Standarder/godkännanden IEC 62471 | ||
- COO (ursprungsland):
- GB
ILS Petunia Development Kits
The ILK-PETUNIA-XXX Petunia development kits, from Intelligent LED Solutions (ILS), are lighting kits designed for aiding the growth of plants. It includes all the necessary equipment to develop a uniform growing light for plants.
The Petunia development kits feature a 12 LED Petunia module from ILS. This LED array consists of twelve LEDs from the SSL series by OSRAM Opto Semiconductors. The LEDs come in a range of colour to suit various plant related applications.
OSLON SSL LEDs have a narrow beam angle which makes the Petunia LED array suitable for plant growing applications where a focused beam of light is required.
The ILK-PETUNIA-XXX kits also includes the PETUNIA Lens by LEDiL which is designed specifically to work with the Petunia LED array and its SSL series LEDs.
The ILK-PETUNIA-XXX Dev Kits contain:
1 x Heat Sink
4 x M2.5 Screws
1 x Petunia PCB
1 x Heat sink adaptor plate
1 x LEDiL Petunia Lens 28°
2 x Stainless ring spacer
1 x Stainless top cap
1 x Constant Current Driver - 350mA 17W
1 x Quick Start Guide
Intelligent LED Solutions LED Lighting Kits
Relaterade länkar
- Intelligent LED Solutions LED-ljus-kit, OSLON SSL Petunia
- Intelligent LED Solutions LED-ljus-kit, OSLON Black IR Pinoir
- Intelligent LED Solutions LED-ljus-kit, OSLON Black IR Pinoir Basic
- Intelligent LED Solutions LED-kit, OSLON
- Intelligent LED Solutions LED-kit, OSLON Eye
- Intelligent LED Solutions LED-ljus-kit, ILK-MINIFLOOD
- Intelligent LED Solutions LED-ljus-kit, OSLONeye
- Intelligent LED Solutions LED-ljus-kit