Intelligent LED Solutions LED-ljus-kit, OSLON SSL Petunia

Mängdrabatt möjlig

Antal (1 enhet)*

1 548,62 kr

(exkl. moms)

1 935,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare

Enheter
Per enhet
1 - 11 548,62 kr
2 - 41 508,53 kr
5 +1 471,12 kr

*vägledande pris

RS-artikelnummer:
875-0037
Tillv. art.nr:
ILK-PETUNIA-01
Tillverkare / varumärke:
Intelligent LED Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Intelligent LED Solutions

Produkttyp

LED-ljus-kit

Tillämpning

Växttillväxt

LED-färg

Blå, Röd, Vit

Antal lysdioder

12

Serie

OSLON SSL Petunia

Satstyp

Petunia utvecklingssats

Standarder/godkännanden

IEC 62471

ILS Petunia Development Kits


The ILK-PETUNIA-XXX Petunia development kits, from Intelligent LED Solutions (ILS), are lighting kits designed for aiding the growth of plants. It includes all the necessary equipment to develop a uniform growing light for plants.

The Petunia development kits feature a 12 LED Petunia module from ILS. This LED array consists of twelve LEDs from the SSL series by OSRAM Opto Semiconductors. The LEDs come in a range of colour to suit various plant related applications.

OSLON SSL LEDs have a narrow beam angle which makes the Petunia LED array suitable for plant growing applications where a focused beam of light is required.

The ILK-PETUNIA-XXX kits also includes the PETUNIA Lens by LEDiL which is designed specifically to work with the Petunia LED array and its SSL series LEDs.

The ILK-PETUNIA-XXX Dev Kits contain:

1 x Heat Sink

4 x M2.5 Screws

1 x Petunia PCB

1 x Heat sink adaptor plate

1 x LEDiL Petunia Lens 28°

2 x Stainless ring spacer

1 x Stainless top cap

1 x Constant Current Driver - 350mA 17W

1 x Quick Start Guide

Intelligent LED Solutions LED Lighting Kits


Relaterade länkar