Intelligent LED Solutions LED-kit, ILK-OSLONEYE-xxxx

För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
RS-artikelnummer:
258-4313
Tillv. art.nr:
ILK-OSLONEYE-TRGR.
Tillverkare / varumärke:
Intelligent LED Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Intelligent LED Solutions

Tillämpning

Arbetsbelysning, Belysning för detaljhandeln, Allmän belysning, Dekorativ belysning

Produkttyp

LED-kit

För användning med

IT-FIT-7/220-240/700-CS-I LED Driver

LED-färg

Grön

Antal lysdioder

1

Serie

ILK-OSLONEYE-xxxx

Satstyp

OSLONeye-sats

Standarder/godkännanden

The evaluation of eye Safety occurs according to the Standard IEC 62471:2006

The Intelligent LED Solutions Micro Eye Kit is a compact and high flux LED ultra small minispotlight. It has integrated heat sinking which keeps the Micro Eye cool when running. Micro Eye kits are supplied with three LEDiL lens options from the LISA2 family spot, medium and wide. The Micro Eye kits are available in of whites ranging from 2700K to 6500K, visible colors and infrared red.

Available with 160 mm connecting wires

The housing acts as a heatsink

Up to 100,000 hours lifetime to 70 percent of original brightness

Micro Eyes can be linked together to produce longer chains

Relaterade länkar