Intelligent LED Solutions LED-ljus-kit
- RS-artikelnummer:
- 175-7457
- Tillv. art.nr:
- ILR-P701-NUWH-LEDIL-SC221.
- Tillverkare / varumärke:
- Intelligent LED Solutions
Antal (1 enhet)*
259,17 kr
(exkl. moms)
323,96 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Tillfälligt slut
- Leverans från den 17 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 259,17 kr |
*vägledande pris
- RS-artikelnummer:
- 175-7457
- Tillv. art.nr:
- ILR-P701-NUWH-LEDIL-SC221.
- Tillverkare / varumärke:
- Intelligent LED Solutions
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
| Varumärke | Intelligent LED Solutions | |
| Tillämpning | LED-belysningssystem | |
| Produkttyp | LED-ljus-kit | |
| För användning med | LED Lighting Systems | |
| LED-färg | Neutral vit | |
| Standarder/godkännanden | CE | |
| Välj alla | ||
|---|---|---|
Varumärke Intelligent LED Solutions | ||
Tillämpning LED-belysningssystem | ||
Produkttyp LED-ljus-kit | ||
För användning med LED Lighting Systems | ||
LED-färg Neutral vit | ||
Standarder/godkännanden CE | ||
The Intelligent LED Solutions LEDiL Selector board from ILS is the latest light engine designed to explore which secondary optic works best with OSRAM OSCONIQ P7070® LEDs. The LEDiL Selector has been designed to work with most single source optics from LEDiL and can be connected to an LED driver thanks to the on board connectors.
Secondary Lens can be fitted – check options in suitable Lens and Reflector section
Suitable Heat Sinks available – check options in Heat Sink section
Matching Power Supply available - check options in Power Supply section
Mounting holes using M4 screws allow easy installation
Size 70x70x5.03mm
Current range 200-1000mA
Relaterade länkar
- Intelligent LED Solutions LED-ljus-kit
- Intelligent LED Solutions LED-lampamotor ILR-xx01-xxSL-LEDIL-SC221 1 lysdioder, 350 mW/sr 3200k 1580 mW
- Intelligent LED Solutions LED Skruv 16 LED Neutral vit 51.2 V 120° OSLON Square serien
- Intelligent LED Solutions LED-ljus-kit, OSLONeye
- Intelligent LED Solutions LED-ljus-kit, MiniFlood Development Kit
- Intelligent LED Solutions LED-ljus-kit, Anna Development Kit
- Intelligent LED Solutions LED-ljus-kit, ILK-MINIFLOOD
- Intelligent LED Solutions