EAO LED-hållare till LED Lens, Diameter 29 mm 704.6
- RS-artikelnummer:
- 442-933
- Tillv. art.nr:
- 704.603.5
- Tillverkare / varumärke:
- EAO
Antal (1 enhet)*
38,24 kr
(exkl. moms)
47,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 20 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 38,24 kr |
*vägledande pris
- RS-artikelnummer:
- 442-933
- Tillv. art.nr:
- 704.603.5
- Tillverkare / varumärke:
- EAO
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
| Varumärke | EAO | |
| Diameter | 29mm | |
| Produkttyp | LED-hållare | |
| För användning med | LED Lens | |
| Standarder/godkännanden | RoHS, REACH | |
| Serie | 704.6 | |
| Välj alla | ||
|---|---|---|
Varumärke EAO | ||
Diameter 29mm | ||
Produkttyp LED-hållare | ||
För användning med LED Lens | ||
Standarder/godkännanden RoHS, REACH | ||
Serie 704.6 | ||
- COO (ursprungsland):
- CH
The EAO Lens Cap is meticulously crafted to enhance both functionality and aesthetics. Designed for precision, it boasts an impressive optical effect with its transparent finish, ensuring clarity while maintaining a flush shape suited for various applications. The vibrant green colour not only offers a striking visual appeal but also serves a practical purpose in illuminating your projects. Constructed from high-quality plastic, this lens cap guarantees durability and longevity, making it ideal for both professional and personal use. Furthermore, its compact design, at 29 mm, easily integrates into existing systems, while ensuring that you achieve an IP67 rating when paired with the marking plate. Elevate your product with this exceptional lens cap, engineered for excellence and style.
The vibrant green colour provides excellent visibility and a stylish finish
Constructed from durable plastic, ensuring resilience in various conditions
The transparent optical effect allows for seamless light transmission
The compact Ø 29 mm size makes it versatile for multiple applications
Integrates effortlessly with existing systems for a hassle-free upgrade
Designed to meet IP67 standards when used with the appropriate marking plate
Relaterade länkar
- EAO LED-hållare till LED Lens, Diameter 29 mm 704.6
- EAO LED-hållare till LED, Diameter 29 mm 704.6
- EAO LED-hållare till LED-lins, Diameter 29 mm 704.6
- EAO LED-hållare till LED Lens 704
- EAO LED-hållare till Square Lens 704
- Carclo Kit för LED-lins och hållare, diam. 72 mm, 45 °, till Lens Polykarbonat, OPTIC serien
- Bivar LED-hållare till Rectangular LED, Diameter 9.4 mm CR
- Bivar LED-hållare till Rectangular LED, Diameter 2.3 mm RL1