STMicroelectronics L99LDLH32TR LED Driver, 5.5/40 V 100 mA Tape & Reel
- RS-artikelnummer:
- 252-3650
- Tillv. art.nr:
- L99LDLH32TR
- Tillverkare / varumärke:
- STMicroelectronics
Mängdrabatt möjlig
Antal (1 enhet)*
111,44 kr
(exkl. moms)
139,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 27 januari 2027
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 111,44 kr |
| 10 - 99 | 109,31 kr |
| 100 - 249 | 107,07 kr |
| 250 - 499 | 104,83 kr |
| 500 + | 102,82 kr |
*vägledande pris
- RS-artikelnummer:
- 252-3650
- Tillv. art.nr:
- L99LDLH32TR
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | LED Driver | |
| Output Current | 100mA | |
| Input Voltage | 5.5/40 V | |
| Dimming Operation | Analogue | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | L99LDLH32TR | |
| Minimum Output Voltage | 5.5V | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LED Driver | ||
Output Current 100mA | ||
Input Voltage 5.5/40 V | ||
Dimming Operation Analogue | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series L99LDLH32TR | ||
Minimum Output Voltage 5.5V | ||
Automotive Standard No | ||
The STMicroelectronics 32 channels LED driver with Automotive CAN FD Light interface is a monolithic 32-channel linear current regulator specifically designed for automotive exterior O/LED rear lighting applications. Thanks to the high side configuration of the output channels, the L99LDLH32 is suitable to drive OLED panel with common cathode. It guarantees up to 35 V output driving capability - to cover the OLED forward voltage wide spread - and features 32 regulated current sources able to provide from 1 mA up to 15 mA individually programmable current to drive each pixel of the OLED panel independently. As the other device in the family (L99LDLL16).
AEC-Q100 qualified
CAN FD light compatible serial interface, protocol handler, draft specification proposal (DSP) available from CAN in automation (CiA)
High precision oscillator integrated, no external quartz required
QFN48L 7x7 with exposed pad
Timeout watchdog with limp home
Low standby current
Stand alone/fail safe and bus mode operation
Direct drive (1 direct input), for 1 function group supporting ASIL requirements
Widest configurability by embedded non-volatile and volatile memories
Operating supply voltage range5.5 V – 40 V
the L99LDLH32 integrates a robust purely automotive CAN FD Light compatible communication interface which allows a high rate data transmission (up to 1 Mbit/s) and uses CAN FD structure for long frames. Besides the CAN FD Light compatible physical layer, the device also integrates the protocol handler, so no additional external devices are needed to facilitate communication with Commander ECU. The L99LDLH32 can operate in bus mode using CAN FD Light compatible interface or in stand-alone/fail-safe mode using internal Few Time Programmable (FTP) memory registers.
Relaterade länkar
- STMicroelectronics LED Driver, 5.5/40 V 100 mA Tape & Reel
- TSL6902IST STMicroelectronics 375 kHz 5.5 V Tape & Reel
- STMicroelectronics LED1642GWXTTR Gate Driver TSSOP-24
- STMicroelectronics LED Driver 5.5 mA
- STMicroelectronics LED Driver IC, 3/5.5 V ac 100 mA 24-Pin TSSOP
- STMicroelectronics LED Driver IC, 3/5.5 V ac 100 mA 24-Pin SOIC
- STMicroelectronics STP16CP05TTR LED Driver IC, 3/5.5 V ac 100 mA 24-Pin TSSOP
- STMicroelectronics STP16CPS05MTR LED Driver IC, 3/5.5 V ac 100 mA 24-Pin SOIC