STMicroelectronics LED-drivare, 5.5/40 V, 100 mA Tejp och rulle
- RS-artikelnummer:
- 252-3649
- Tillv. art.nr:
- L99LDLH32TR
- Tillverkare / varumärke:
- STMicroelectronics
Antal (1 rulle med 2500 enheter)*
158 382,50 kr
(exkl. moms)
197 977,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Tillfälligt slut
- Leverans från den 28 april 2027
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 2500 + | 63,353 kr | 158 382,50 kr |
*vägledande pris
- RS-artikelnummer:
- 252-3649
- Tillv. art.nr:
- L99LDLH32TR
- Tillverkare / varumärke:
- STMicroelectronics
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
| Varumärke | STMicroelectronics | |
| Utström | 100mA | |
| Produkttyp | LED-drivare | |
| Dimningsfunktion | Analog | |
| Typ av fäste | Yta | |
| Kapseltyp | Tejp och rulle | |
| Maximal utgångsspänning | 40V | |
| Minsta arbetsstemperatur | 40°C | |
| Maximal arbetstemperatur | 150°C | |
| Standarder/godkännanden | RoHS | |
| Serie | L99LDLH32TR | |
| Fordonsstandard | Nej | |
| Minsta utspänning | 5.5V | |
| Välj alla | ||
|---|---|---|
Varumärke STMicroelectronics | ||
Utström 100mA | ||
Produkttyp LED-drivare | ||
Dimningsfunktion Analog | ||
Typ av fäste Yta | ||
Kapseltyp Tejp och rulle | ||
Maximal utgångsspänning 40V | ||
Minsta arbetsstemperatur 40°C | ||
Maximal arbetstemperatur 150°C | ||
Standarder/godkännanden RoHS | ||
Serie L99LDLH32TR | ||
Fordonsstandard Nej | ||
Minsta utspänning 5.5V | ||
The STMicroelectronics 32 channels LED driver with Automotive CAN FD Light interface is a monolithic 32-channel linear current regulator specifically designed for automotive exterior O/LED rear lighting applications. Thanks to the high side configuration of the output channels, the L99LDLH32 is suitable to drive OLED panel with common cathode. It guarantees up to 35 V output driving capability - to cover the OLED forward voltage wide spread - and features 32 regulated current sources able to provide from 1 mA up to 15 mA individually programmable current to drive each pixel of the OLED panel independently. As the other device in the family (L99LDLL16).
AEC-Q100 qualified
CAN FD light compatible serial interface, protocol handler, draft specification proposal (DSP) available from CAN in automation (CiA)
High precision oscillator integrated, no external quartz required
QFN48L 7x7 with exposed pad
Timeout watchdog with limp home
Low standby current
Stand alone/fail safe and bus mode operation
Direct drive (1 direct input), for 1 function group supporting ASIL requirements
Widest configurability by embedded non-volatile and volatile memories
Operating supply voltage range5.5 V – 40 V
the L99LDLH32 integrates a robust purely automotive CAN FD Light compatible communication interface which allows a high rate data transmission (up to 1 Mbit/s) and uses CAN FD structure for long frames. Besides the CAN FD Light compatible physical layer, the device also integrates the protocol handler, so no additional external devices are needed to facilitate communication with Commander ECU. The L99LDLH32 can operate in bus mode using CAN FD Light compatible interface or in stand-alone/fail-safe mode using internal Few Time Programmable (FTP) memory registers.
Relaterade länkar
- STMicroelectronics LED-drivare 100 mA Tejp och rulle
- Infineon AEC-Q100 LED-drivare 56.65 mA, 16 Pin Tejp och rulle
- STMicroelectronics Operationsförstärkare, 375 kHz 5.5 V
- STMicroelectronics Allmän användning 40 mA TSSOP-24
- Texas Instruments LED-drivare 25 mA SOP
- STMicroelectronics Skärmdrivdon 5.5 mA, 100 W
- STMicroelectronics Allmän användning 22 mA S016
- STMicroelectronics MOSFET 0.01 mA SOT-223