Microchip HV9921N8-G Amplifier Module, 3 to 10 V 3-Pin SOT-89
- RS-artikelnummer:
- 598-797
- Tillv. art.nr:
- HV9921N8-G
- Tillverkare / varumärke:
- Microchip
Antal (1 rulle med 2000 enheter)*
16 534,00 kr
(exkl. moms)
20 668,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 2000 + | 8,267 kr | 16 534,00 kr |
*vägledande pris
- RS-artikelnummer:
- 598-797
- Tillv. art.nr:
- HV9921N8-G
- Tillverkare / varumärke:
- Microchip
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
| Brand | Microchip | |
| Product Type | Amplifier Module | |
| Input Voltage | 3 to 10 V | |
| Package Type | SOT-89 | |
| Number of Pins | 3 | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Product Type Amplifier Module | ||
Input Voltage 3 to 10 V | ||
Package Type SOT-89 | ||
Number of Pins 3 | ||
The Microchip LED driver designed to bring exceptional performance to your lighting solutions. This integrated circuit boasts a high efficiency and versatility, making it ideal for a range of applications, from commercial lighting to consumer electronics. It operates seamlessly across various input voltage ranges, ensuring stable performance in diverse environments. Its compact design allows for easy integration into existing systems, reducing time and cost for manufacturers. Equipped with intelligent features, this driver not only optimises power consumption but also enhances the lifespan of connected LED lights.
Supports buck and boost converters for flexible circuit designs
High efficiency operation reduces energy consumption significantly
Compact size simplifies integration into tight layouts
Designed for extended lifespan in constant current LED applications
Features thermal shutdown protections for added reliability
Compatible with a wide input voltage range for versatile use
Built in frequency modulation prevents audible noise in lighting
Enhances LED brightness uniformity across multiple outputs
relaterade länkar
- Microchip TP2510 Type P-Channel MOSFET 3-Pin SOT-89 TP2510N8-G
- Microchip LR645N8-G Voltage Regulator 11.5 V, SOT-89 3-Pin
- Microchip LR8N8-G Voltage Regulator 440 V, SOT-89 3-Pin
- Microchip VN3205 Type N-Channel MOSFET 50 V MOSFET, 3-Pin SOT-89 VN3205N8-G
- Microchip TN2524 Type N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-89 TN2524N8-G
- Microchip VP2450 Type P-Channel MOSFET 500 V Enhancement, 3-Pin SOT-89 VP2450N8-G
- Microchip HV9922N8-G LED Driver IC, 20 → 400 V ac 50mA 4-Pin SOT-89
- HV264TS-G Microchip 24-Pin TSSOP