onsemi Utvärderingskort Utvärderingskort RGB-utvärderingskort för belysning för NCV7685 AV Display

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer att finnas i lager igen, den har utgått från tillverkaren.
RS-artikelnummer:
248-5402
Tillv. art.nr:
SECO-NCV7685RGB-GEVB
Tillverkare / varumärke:
onsemi
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

onsemi

Produkttyp

Utvärderingskort

Satsklassificering

Utvärderingskort

För användning med

AV Display

Utvald enhet

NCV7685

Satsens namn

RGB-utvärderingskort för belysning

Standarder/godkännanden

No

The ON Semiconductor, an evaluation board for RGB LEDs lighting application with BLE in automotive which driven by NCV7685 and controlled by RSL10, It is also an interior or exterior lighting reference design for tail or ambient lights to realize general sequential or high end pixelated LEDs controlling in vehicle network, the user are prefer to use fixed address in multiple NCV7685 application, it leads to add one more procedure to pre−programming each chips address in mass production stage, the board conceived for use as a plug and play environment to testing.

Plug and Play switch and BLE mode to show animations

16 RGB LEDs (48 Channels), each current programmable sources up to 60 mA

Independent PWM duty cycle control for each channel

On−Chip 150,300,600 and 1200 Hz PWM

Logarithmic or linear independent PWM dimming

Diagnostic and protection against open load and under−voltage, over temperature

Dynamic addressing method for no worries in mass production

Rx sensitivity 94 dBm

Transmitting power −17 to +6 dBm

Arm Cortex M3 Processor and LPDSP32

AEC Q100 qualified and PPAP capable