STMicroelectronics Utvärderingskort LED-utvecklingsverktyg 60 LED (6 x 10) Kostnadseffektiv matrisskärm för STP16CPC26

Antal (1 enhet)*

590,24 kr

(exkl. moms)

737,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Försörjningsbrist
  • 1 kvar, redo att levereras
Vårt nuvarande lager är begränsat och våra leverantörer förväntar sig brist.
Enheter
Per enhet
1 +590,24 kr

*vägledande pris

RS-artikelnummer:
182-7784
Tillv. art.nr:
STEVAL-LLL005V1
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

STMicroelectronics

Produkttyp

LED-utvecklingsverktyg

Satsklassificering

Utvärderingskort

För användning med

Bluetooth Low Energy and Android App

Utvald enhet

STP16CPC26

Satsens namn

60 LED (6 x 10) Kostnadseffektiv matrisskärm

Standarder/godkännanden

RoHS

COO (ursprungsland):
IT
The STP16CPC26 low voltage 16-bit constant current LED sink driver on the STEVAL-LLL005V1 evaluation board ensures a cost effective 6x10 LED matrix with individual LED control. The LED driver evaluation board includes a jumper to select between powering the board through a standard DC jack input or a USB Type-C connector, as well as two control switches. An Android app is also available for enhanced user experience and control. The SPBTLE-RF very low power module for Bluetooth Smart v4.1 allows communication with the board via your smartphone. The STM32F030 mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes of Flash, 48 MHz CPU manages driving and transmission of data over BLE.

Cost effective 16-bit LED driving scheme

Driver for 6x10 LED matrix with individual LED control and row-wise scanning

USB Type-C and DC jack connector for DC input power

Bluetooth Smart connectivity and Android application for hassle free demonstration

Connector for stacking multiple LED drivers in daisy chain configuration

Preconfigured demos (selected through on-board switches):

with brightness control

with speed control

with blink rate (flashing) control

Relaterade länkar