CML Innovative Technologies LED-kapsellampa, BA9S sockel, Grön, 2031XX0X

Antal (1 enhet)*

73,60 kr

(exkl. moms)

92,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 50 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +73,60 kr

*vägledande pris

RS-artikelnummer:
187-089
Tillv. art.nr:
20316107
Tillverkare / varumärke:
CML Innovative Technologies
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

CML Innovative Technologies

Produkttyp

LED-kapsellampa

Lampfot/sockel

BA9S

Serie

2031XX0X

Färg

Grön

Standarder/godkännanden

REACH SVHC, RoHS

The CML Innovative Technologies LED Indicator Lamp is designed for optimal performance, with electrical and optical data measured at an ambient temperature of 25ºC. It can withstand a storage temperature range of -25ºC to +80ºC and operates effectively in application temperatures from -20ºC to +60ºC. With a voltage tolerance of ±10%, this lamp provides reliable signalling in various environments. However, users may observe variations in color temperature due to component tolerances, ensuring flexibility for different applications while maintaining functionality.

RoHS compliant

REACH SVHC compliant

Plastic body has limited chemical resistance

Lamp base in accordance with BS EN 60061-1

Relaterade länkar