DeWALT DCM572N-XJ 54V Cordless Leaf Blower
- RS-artikelnummer:
- 173-112
- Tillv. art.nr:
- DCM572N-XJ
- Tillverkare / varumärke:
- DeWALT
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 173-112
- Tillv. art.nr:
- DCM572N-XJ
- Tillverkare / varumärke:
- DeWALT
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
| Brand | DeWALT | |
| Voltage Rating | 54V | |
| Model Number | DCM572N-XJ | |
| Corded/Cordless | Cordless | |
| Airflow | 129m/h | |
| Välj alla | ||
|---|---|---|
Brand DeWALT | ||
Voltage Rating 54V | ||
Model Number DCM572N-XJ | ||
Corded/Cordless Cordless | ||
Airflow 129m/h | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The DeWALT 54V XR FLEXVOLT BLOWER is designed to clear debris quickly and efficiently. With up to 423 CFM and 207 Km/h / 128 mph, this blower provides excellent control with its variable speed trigger and speed lock feature. The high efficiency brushless motor allows for up to 15 minutes of run time, and the curved tube design reduces fatigue while providing rotational control. The concentrator attachment increases force for tough debris, making this blower a must-have for any outdoor cleaning task.
Variable speed trigger for improved control in all applications
Speed lock feature for full power control without holding down the trigger
High efficiency brushless motor delivers up to 15 min run time
Curved tube design for rotational control and reduced fatigue
Concentrator attachment increases force for stuck debris
Charge time of 70 min
Battery Capacity of 5 Ah
Battery Voltage of 54 V
Product Type Handheld
Speed lock feature for full power control without holding down the trigger
High efficiency brushless motor delivers up to 15 min run time
Curved tube design for rotational control and reduced fatigue
Concentrator attachment increases force for stuck debris
Charge time of 70 min
Battery Capacity of 5 Ah
Battery Voltage of 54 V
Product Type Handheld
relaterade länkar
- DeWALT DCMBA572N 54V Cordless Leaf Blower
- DeWALT DCMBA572X1-QW 54V Cordless Leaf Blower
- DeWALT DCM572X1-QW 54V Cordless Leaf Blower
- DeWALT DCV100 18V Cordless Leaf Blower
- DeWALT DCMBL562N 18V Cordless Leaf Blower
- DeWALT DCMBL777X1-QW 54V Cordless Dust Blower
- DeWALT DCMBL777N-XJ Blower, 54V
- DeWALT DCS389NT-XJ Cordless Reciprocating Saw, 54V