Display Visions EA DOGM162B-A Alphanumeric LCD Display, White, Yellow-Green on Blue, 2 Rows by 16 Characters,
- RS-artikelnummer:
- 758-8594
- Tillv. art.nr:
- EA DOGM162B-A
- Tillverkare / varumärke:
- Display Visions
Mängdrabatt möjlig
Antal (1 enhet)*
195,55 kr
(exkl. moms)
244,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras
- Plus 6 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 73 enhet(er) från den 25 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 195,55 kr |
| 5 - 9 | 175,62 kr |
| 10 - 24 | 168,00 kr |
| 25 + | 162,06 kr |
*vägledande pris
- RS-artikelnummer:
- 758-8594
- Tillv. art.nr:
- EA DOGM162B-A
- Tillverkare / varumärke:
- Display Visions
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
| Brand | Display Visions | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Character Rows | 2 | |
| Characters per Row | 16 | |
| Character Width | 2.5mm | |
| Character Height | 5.6mm | |
| Viewing Area Width | 51mm | |
| Viewing Area Dimensions | 51 x 15mm | |
| Viewing Area Height | 14.5mm | |
| Interface Type | 4-bit, 8-bit, SPI | |
| External Depth | 2mm | |
| Background Colour | Blue | |
| Illumination Colour | White, Yellow-Green | |
| External Width | 55mm | |
| External Dimensions | 27.9 x 55 x 2mm | |
| External Height | 27.9mm | |
| Controller Type | ST7036 | |
| Display Matrix Technology | STN | |
| Display Mode | Transmissive | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70°C | |
| Driver Mounting | PCB Mount | |
| Välj alla | ||
|---|---|---|
Brand Display Visions | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Character Rows 2 | ||
Characters per Row 16 | ||
Character Width 2.5mm | ||
Character Height 5.6mm | ||
Viewing Area Width 51mm | ||
Viewing Area Dimensions 51 x 15mm | ||
Viewing Area Height 14.5mm | ||
Interface Type 4-bit, 8-bit, SPI | ||
External Depth 2mm | ||
Background Colour Blue | ||
Illumination Colour White, Yellow-Green | ||
External Width 55mm | ||
External Dimensions 27.9 x 55 x 2mm | ||
External Height 27.9mm | ||
Controller Type ST7036 | ||
Display Matrix Technology STN | ||
Display Mode Transmissive | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
Driver Mounting PCB Mount | ||
Electronic Assembly DOG Series 3.3V Alphanumeric LCD Modules
The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 3.3V or 5V power supply. These extremely compact LCD display modules are not supplied with a backlight, these are available to order separately (e.g. stock no. 758-8664) and can be clipped onto the display module allowing the creation a wealth of different effects (see datasheet for details).
High-contrast LCD supertwist displays
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB
Note
FSTN negative and STN negative display modules (displays with Black or Blue backgrounds) can only be used with a LED backlight fitted, such as stock no. 758-8651.
Electronic Assembly Alphanumeric Displays
relaterade länkar
- Display Visions EA DOGM162B-A Alphanumeric LCD Display Yellow-Green on Blue
- Display Visions EA DOGM162L-A Alphanumeric LCD Display Yellow-Green Reflective
- Display Visions EA DOGM163W-A Alphanumeric LCD Display 3 Rows by 16 Characters, Transflective
- Display Visions EA DOGM162W-A Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
- Display Visions EA DOGM162E-A Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Display Visions EA DOGM163B-A Alphanumeric LCD Display Yellow-Green on Blue
- Display Visions EA DOGM163E-A Alphanumeric LCD Display 3 Rows by 16 Characters, Transmissive
- Midas MC21605C6W-FPTLW-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 16 Characters