Display Visions EA DOGM162W-A Alphanumeric LCD Display, White on Black, 2 Rows by 16 Characters, Transflective

Antal (1 låda med 36 enheter)*

5 481,18 kr

(exkl. moms)

6 851,484 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 36 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
36 +152,255 kr5 481,18 kr

*vägledande pris

RS-artikelnummer:
171-1873
Tillv. art.nr:
EA DOGM162W-A
Tillverkare / varumärke:
Display Visions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Display Visions

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Width

2.5mm

Character Height

5.6mm

Viewing Area Width

51mm

Viewing Area Dimensions

51 x 15mm

Viewing Area Height

14.5mm

Interface Type

4-bit, 8-bit, SPI

External Depth

2mm

Illumination Colour

White

Background Colour

Black

External Height

27.9mm

External Dimensions

27.9 x 55 x 2mm

External Width

55mm

Controller Type

ST7036

Display Mode

Transflective

Display Matrix Technology

FSTN

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Driver Mounting

PCB Mount

COO (Country of Origin):
CN

Electronic Assembly DOG Series 3.3V Alphanumeric LCD Modules


The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 3.3V or 5V power supply. These extremely compact LCD display modules are not supplied with a backlight, these are available to order separately (e.g. stock no. 758-8664) and can be clipped onto the display module allowing the creation a wealth of different effects (see datasheet for details).

High-contrast LCD supertwist displays
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB

Note

FSTN negative and STN negative display modules (displays with Black or Blue backgrounds) can only be used with a LED backlight fitted, such as stock no. 758-8651.


Electronic Assembly Alphanumeric Displays

relaterade länkar