NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WO-B1TFH#-M NHD Graphic LCD Display, White on White, Transflective
- RS-artikelnummer:
- 264-4055
- Tillv. art.nr:
- NHD-C12864WO-B1TFH#-M
- Tillverkare / varumärke:
- NEWHAVEN DISPLAY INTERNATIONAL
Mängdrabatt möjlig
Antal (1 enhet)*
383,71 kr
(exkl. moms)
479,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 19 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 383,71 kr |
| 5 + | 354,26 kr |
*vägledande pris
- RS-artikelnummer:
- 264-4055
- Tillv. art.nr:
- NHD-C12864WO-B1TFH#-M
- Tillverkare / varumärke:
- NEWHAVEN DISPLAY INTERNATIONAL
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
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 128 x 64pixels | |
| Viewing Area Dimensions | 49.53 x 26.67mm | |
| Interface Type | Parallel, Serial | |
| Dimensions | 89.7 x 49.8 x 6.0mm | |
| Touch Screen Type | None | |
| Backlight Type | LED | |
| Illumination Colour | White | |
| Background Colour | White | |
| Controller Type | ST7567 | |
| Display Mode | Transflective | |
| Display Matrix Technology | FSTN | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Voltage Rating | 3.3V | |
| Series | NHD | |
| Välj alla | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 128 x 64pixels | ||
Viewing Area Dimensions 49.53 x 26.67mm | ||
Interface Type Parallel, Serial | ||
Dimensions 89.7 x 49.8 x 6.0mm | ||
Touch Screen Type None | ||
Backlight Type LED | ||
Illumination Colour White | ||
Background Colour White | ||
Controller Type ST7567 | ||
Display Mode Transflective | ||
Display Matrix Technology FSTN | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Voltage Rating 3.3V | ||
Series NHD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 128 x 64 graphic Chip-On-Glass (COG) liquid crystal display shows dark pixels when power on. This transflective LCD Display is visible with ambient light or a backlight while offering a wide operating temperature range from -20 to 70 degrees Celsius. This display includes mounting holes. It has an optimal view of 6:00, operates at 3.3V supply voltage and is RoHS compliant.
Display type FSTN
Display mode transflective
Backlight white
Interface I2C
Display mode transflective
Backlight white
Interface I2C
relaterade länkar
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WO-B1TGH#-M NHD-C12864WO Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-ATFH-VZ# NHD Graphic LCD Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-14432WG-BTFH-V#T NHD-14432WG Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-FBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BxTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BoTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864LZ-FSW-FBW-3V3 NHD Graphic LCD Display Transflective