NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-ATFH-VZ# NHD Graphic LCD Display, White on White, Transflective
- RS-artikelnummer:
- 264-4023
- Tillv. art.nr:
- NHD-240128WG-ATFH-VZ#
- Tillverkare / varumärke:
- NEWHAVEN DISPLAY INTERNATIONAL
Mängdrabatt möjlig
Antal (1 enhet)*
1 321,94 kr
(exkl. moms)
1 652,42 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 14 enhet(er) är redo att levereras
- Dessutom levereras 2 enhet(er) från den 08 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 1 321,94 kr |
| 5 + | 1 220,24 kr |
*vägledande pris
- RS-artikelnummer:
- 264-4023
- Tillv. art.nr:
- NHD-240128WG-ATFH-VZ#
- Tillverkare / varumärke:
- NEWHAVEN DISPLAY INTERNATIONAL
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
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 240x128pixels | |
| Viewing Area Dimensions | 128.0 x 75.0mm | |
| Interface Type | Parallel | |
| Dimensions | 170.0 x 93.4 x 12.4mm | |
| Background Colour | White | |
| Touch Screen Type | None | |
| Illumination Colour | White | |
| Controller Type | RA6963 | |
| Display Mode | Transflective | |
| Minimum Operating Temperature | +70°C | |
| Maximum Operating Temperature | -20°C | |
| Voltage Rating | 5V | |
| Series | NHD | |
| Välj alla | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 240x128pixels | ||
Viewing Area Dimensions 128.0 x 75.0mm | ||
Interface Type Parallel | ||
Dimensions 170.0 x 93.4 x 12.4mm | ||
Background Colour White | ||
Touch Screen Type None | ||
Illumination Colour White | ||
Controller Type RA6963 | ||
Display Mode Transflective | ||
Minimum Operating Temperature +70°C | ||
Maximum Operating Temperature -20°C | ||
Voltage Rating 5V | ||
Series NHD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 240 x 128 graphic liquid crystal display module shows dark pixels. This transflective LCD Display is visible with ambient light or a backlight while offering a wide operating temperature range from -20 to 70 degrees Celsius. This display includes built-in negative voltage. It has an optimal view of 6:00, operates at 5V supply voltage and is RoHS compliant.
Backlight color white
Display type FSTN
Display type FSTN
relaterade länkar
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-24064WG-ATFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTGH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-ATMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-AFTI-VZ#C5 Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BxTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BoTFH-VZ# Graphic LCD Graphic Display Transflective