Displaytech 202G CC BC-3LP 202G Alphanumeric LCD Display, White on, Transmissive
- RS-artikelnummer:
- 210-9042
- Tillv. art.nr:
- 202G CC BC-3LP
- Tillverkare / varumärke:
- Displaytech
Mängdrabatt möjlig
Antal (1 enhet)*
228,48 kr
(exkl. moms)
285,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 171 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 228,48 kr |
| 10 - 24 | 218,40 kr |
| 25 - 49 | 170,02 kr |
| 50 - 99 | 166,54 kr |
| 100 + | 145,82 kr |
*vägledande pris
- RS-artikelnummer:
- 210-9042
- Tillv. art.nr:
- 202G CC BC-3LP
- Tillverkare / varumärke:
- Displaytech
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
| Brand | Displaytech | |
| Display Type | Alphanumeric | |
| Character Rows | 2 | |
| Characters per Row | 20 | |
| Character Height | 5.6mm | |
| Character Width | 3.2mm | |
| Illumination Colour | White | |
| Display Mode | Transmissive | |
| Series | 202G | |
| Välj alla | ||
|---|---|---|
Brand Displaytech | ||
Display Type Alphanumeric | ||
Character Rows 2 | ||
Characters per Row 20 | ||
Character Height 5.6mm | ||
Character Width 3.2mm | ||
Illumination Colour White | ||
Display Mode Transmissive | ||
Series 202G | ||
- COO (Country of Origin):
- CN
The Displaytech 202G series is a STN transmissive type LCD display which has supply voltage of typically 4.2 V. It has dot size of 0.60 X 0.65 mm and dot pitch of 0.65 X 0.70 mm. It has low power consumption and cost effective.
Operating temperature is from 0 to +50 °C
Supply current 1.2 mA
Supply current 1.2 mA
relaterade länkar
- Displaytech 202G CC BC-3LP 202G Alphanumeric LCD Display Transmissive
- Displaytech 204G CC BC-3LP 204G Alphanumeric LCD Display Transmissive
- Displaytech 162H CC BC-3LP 162H Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Displaytech 162J CC BC-3LP 162J Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Displaytech 162K CC BC-3LP 162K Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Displaytech 204G CC BC-3LP 204G Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Displaytech 162C-CC-BC-3LP Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
- Displaytech 204A-CC-BC-3LP Alphanumeric LCD Display 4 Rows by 20 Characters, Transflective