Displaytech 162J CC BC-3LP 162J Alphanumeric LCD Display, White on, 2 Rows by 16 Characters, Transmissive
- RS-artikelnummer:
- 210-9028
- Tillv. art.nr:
- 162J CC BC-3LP
- Tillverkare / varumärke:
- Displaytech
Antal (1 låda med 250 enheter)*
30 628,00 kr
(exkl. moms)
38 285,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 250 + | 122,512 kr | 30 628,00 kr |
*vägledande pris
- RS-artikelnummer:
- 210-9028
- Tillv. art.nr:
- 162J CC BC-3LP
- Tillverkare / varumärke:
- Displaytech
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
| Brand | Displaytech | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Width | 3mm | |
| Character Height | 5.6mm | |
| Illumination Colour | White | |
| Display Mode | Transmissive | |
| Series | 162J | |
| Välj alla | ||
|---|---|---|
Brand Displaytech | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Width 3mm | ||
Character Height 5.6mm | ||
Illumination Colour White | ||
Display Mode Transmissive | ||
Series 162J | ||
- COO (Country of Origin):
- CN
The Displaytech 162J series is a STN transmissive type LCD display which has supply voltage of typically 4.2 V. It has dot size of 0.5 X 0.65 mm and dot pitch of 0.60 X 0.70 mm. It has low power consumption and cost effective.
Operating temperature is from 0 to +50 °C
Supply current 1.2 mA
Supply current 1.2 mA
relaterade länkar
- Displaytech 162J CC BC-3LP 162J Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Displaytech 162H CC BC-3LP 162H Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Displaytech 162K CC BC-3LP 162K Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Displaytech 204G CC BC-3LP 204G Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Displaytech 162J BC BW 162J Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective
- Displaytech 202A-CC-BC-3LP Alphanumeric LCD Display 2 Rows by 20 Characters, Transflective
- Displaytech 162J BA BW 162J Alphanumeric LCD Display Reflective
- Displaytech 162D-CC-BC-3LP Alphanumeric LCD Display 2 Rows by 16 Characters, Transflective