Display Visions EA DOGS104W-A EA DOG LCD Display

Antal (1 fack med 50 enheter)*

9 431,50 kr

(exkl. moms)

11 789,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
50 +188,63 kr9 431,50 kr

*vägledande pris

RS-artikelnummer:
197-1237
Tillv. art.nr:
EA DOGS104W-A
Tillverkare / varumärke:
Display Visions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Display Visions

Characters per Row

10

Character Rows

4

Interface Type

I2C, SPI

Backlight Type

LED

Controller Type

SSD1803A

Display Matrix Technology

FSTN

Voltage Rating

3.3V

Series

EA DOG

Current Rating

440µA

Bezel Included

No

COO (Country of Origin):
CN
The Electronic Assembly EA DOG series presents the world’s first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.

Controller SSD1803A with integrated graphic RAM.
High contrast LCD supertwist display.
LED backlighting 45mA
No mounting required because it can be soldered directly onto PCB.

relaterade länkar