Display Visions EA DOGS164W-A EA DOG LCD Display

Mängdrabatt möjlig

Antal (1 enhet)*

149,18 kr

(exkl. moms)

186,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 5 enhet(er) från den 22 december 2025
  • Dessutom levereras 17 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4149,18 kr
5 - 9145,26 kr
10 +141,79 kr

*vägledande pris

RS-artikelnummer:
197-1251
Distrelec artikelnummer:
301-08-664
Tillv. art.nr:
EA DOGS164W-A
Tillverkare / varumärke:
Display Visions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Display Visions

Character Rows

4

Characters per Row

16

Interface Type

I2C, SPI

Backlight Type

LED

Controller Type

SSD1803A

Display Matrix Technology

FSTN

Voltage Rating

3.3V

Series

EA DOG

Bezel Included

No

Current Rating

440µA

COO (Country of Origin):
CN
The Electronic Assembly EA DOG series presents the world’s first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.

Controller SSD1803A with integrated graphic RAM.
High contrast LCD supertwist display.
LED backlighting 45mA
No mounting required because it can be soldered directly onto PCB.

relaterade länkar