Fordata FC1602N01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 16
- RS-artikelnummer:
- 125-3299
- Tillv. art.nr:
- FC1602N01-FHYYBW-51SE
- Tillverkare / varumärke:
- Fordata
Mängdrabatt möjlig
Antal (1 enhet)*
146,61 kr
(exkl. moms)
183,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 39 enhet(er) är redo att levereras
- Plus 56 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 873 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 146,61 kr |
| 10 - 49 | 120,40 kr |
| 50 - 99 | 110,10 kr |
| 100 - 199 | 103,26 kr |
| 200 + | 100,80 kr |
*vägledande pris
- RS-artikelnummer:
- 125-3299
- Tillv. art.nr:
- FC1602N01-FHYYBW-51SE
- Tillverkare / varumärke:
- Fordata
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
| Brand | Fordata | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Height | 4.4mm | |
| Character Width | 3mm | |
| Viewing Area Width | 64.5mm | |
| Viewing Area Dimensions | 65 x 14mm | |
| Viewing Area Height | 13.8mm | |
| External Depth | 10.1mm | |
| Backlight Type | LED | |
| Background Colour | Yellow-Green | |
| Illumination Colour | Green, Yellow | |
| External Height | 36mm | |
| External Width | 80mm | |
| External Dimensions | 80 x 36 x 10.1mm | |
| Controller Type | SPLC780D | |
| Display Mode | Transflective | |
| Display Matrix Technology | STN | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Voltage Rating | 5.5V | |
| Operating Temperature Range | -20 → +70°C | |
| Current Rating | 4mA | |
| Series | FC | |
| Driver Mounting | COB | |
| Välj alla | ||
|---|---|---|
Brand Fordata | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Height 4.4mm | ||
Character Width 3mm | ||
Viewing Area Width 64.5mm | ||
Viewing Area Dimensions 65 x 14mm | ||
Viewing Area Height 13.8mm | ||
External Depth 10.1mm | ||
Backlight Type LED | ||
Background Colour Yellow-Green | ||
Illumination Colour Green, Yellow | ||
External Height 36mm | ||
External Width 80mm | ||
External Dimensions 80 x 36 x 10.1mm | ||
Controller Type SPLC780D | ||
Display Mode Transflective | ||
Display Matrix Technology STN | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Voltage Rating 5.5V | ||
Operating Temperature Range -20 → +70°C | ||
Current Rating 4mA | ||
Series FC | ||
Driver Mounting COB | ||
- COO (Country of Origin):
- CN
Fordata Transflective Alphanumeric LCD Display STN
The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle
Build-in controller
Power supply +5 V
1/16 duty cycle
Note
Reverse voltage polarity connection causes irreparable damage.
Caution
Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Fordata Alphanumeric LCD
The Fordata transflective alphanumeric LCD has an LED-backlit LCD screen presenting crisp and clear text over a green background with yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5V. Its monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
Note:
Reverse voltage polarity connection causes irreparable damage.
Caution:
Observe anti-static precautions when storing or handling these LCD modules.
Note:
Reverse voltage polarity connection causes irreparable damage.
Caution:
Observe anti-static precautions when storing or handling these LCD modules.
Features and Benefits
Character matrix is 2 rows by 16 characters
5 x 8 dots with cursor
Duty cycle is 1/16
Build-in controller (SPLC780D or Equivalent)
5 x 8 dots with cursor
Duty cycle is 1/16
Build-in controller (SPLC780D or Equivalent)
Fordata Alphanumeric Displays
relaterade länkar
- Fordata FC1602N01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 2 Rows by 16
- Fordata FC4002B00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 2 Rows by 40
- Fordata FC0802B00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 2 Rows by 8
- Fordata FC4004A00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 4 Rows by 40
- Fordata FC2004B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 4 Rows by 20
- Fordata FC2002C00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 2 Rows by 20
- Fordata FC2002D01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 2 Rows by 20
- Fordata FC1602B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display Yellow on Yellow-Green, 2 Rows by 16