Fordata FC1601E01-RNNYBW-66SE FC Alphanumeric LCD Graphic Display, Green, Yellow on, 1 Row by 16 Characters, Reflective
- RS-artikelnummer:
- 163-1909
- Tillv. art.nr:
- FC1601E01-RNNYBW-66SE
- Tillverkare / varumärke:
- Fordata
Mängdrabatt möjlig
Antal (1 låda med 45 enheter)*
6 360,12 kr
(exkl. moms)
7 950,15 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 90 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 45 - 45 | 141,336 kr | 6 360,12 kr |
| 90 + | 138,086 kr | 6 213,87 kr |
*vägledande pris
- RS-artikelnummer:
- 163-1909
- Tillv. art.nr:
- FC1601E01-RNNYBW-66SE
- Tillverkare / varumärke:
- Fordata
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
| Brand | Fordata | |
| Display Type | Alphanumeric | |
| Character Matrix | 1 Row by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 1 | |
| Character Width | 3.1mm | |
| Character Height | 6.6mm | |
| Viewing Area Width | 64.5mm | |
| Viewing Area Dimensions | 65 x 14mm | |
| Viewing Area Height | 13.8mm | |
| External Depth | 9.5mm | |
| Illumination Colour | Green, Yellow | |
| External Height | 36mm | |
| External Width | 80mm | |
| External Dimensions | 80 x 9.5 x 36mm | |
| Controller Type | SPLC780D | |
| Display Mode | Reflective | |
| Display Matrix Technology | STN | |
| Minimum Operating Temperature | -20°C | |
| Voltage Rating | 5.5V | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70°C | |
| Driver Mounting | COB | |
| Series | FC | |
| Current Rating | 4mA | |
| Välj alla | ||
|---|---|---|
Brand Fordata | ||
Display Type Alphanumeric | ||
Character Matrix 1 Row by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 1 | ||
Character Width 3.1mm | ||
Character Height 6.6mm | ||
Viewing Area Width 64.5mm | ||
Viewing Area Dimensions 65 x 14mm | ||
Viewing Area Height 13.8mm | ||
External Depth 9.5mm | ||
Illumination Colour Green, Yellow | ||
External Height 36mm | ||
External Width 80mm | ||
External Dimensions 80 x 9.5 x 36mm | ||
Controller Type SPLC780D | ||
Display Mode Reflective | ||
Display Matrix Technology STN | ||
Minimum Operating Temperature -20°C | ||
Voltage Rating 5.5V | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
Driver Mounting COB | ||
Series FC | ||
Current Rating 4mA | ||
- COO (Country of Origin):
- CN
5x8 Dots with cursor
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
relaterade länkar
- Fordata FC1601E01-RNNYBW-66SE FC Alphanumeric LCD Graphic Display Yellow on Reflective
- Fordata FC1602G01-RNNYBW-66SE FC Alphanumeric LCD Graphic Display Yellow on Reflective
- Fordata FC1602B01-RNNYBW-66SE FC Alphanumeric LCD Graphic Display Yellow on Reflective
- Fordata FC2004B01-RNNYBW-66SE FC Alphanumeric LCD Graphic Display Yellow on Reflective
- Fordata FC0802B00-RNNYBW-66SE FC Alphanumeric LCD Graphic Display Yellow on Reflective
- Fordata FC1604A01-RNNYBW-66SE FC Alphanumeric LCD Graphic Display Yellow on Reflective
- Fordata FC1602P00-FHYYBW-51SE FC Alphanumeric LCD Graphic Display Yellow on
- Fordata FC1604A01-FSYYBW-51SE FC Alphanumeric LCD Graphic Display Yellow on