NEWHAVEN DISPLAY INTERNATIONAL NHD-0240AZ-FL-YBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Yellow/Green, 2

Mängdrabatt möjlig

Antal (1 enhet)*

250,66 kr

(exkl. moms)

313,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 12 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9250,66 kr
10 - 99225,68 kr
100 +208,10 kr

*vägledande pris

RS-artikelnummer:
205-052
Tillv. art.nr:
NHD-0240AZ-FL-YBW
Tillverkare / varumärke:
NEWHAVEN DISPLAY INTERNATIONAL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 40 Characters

Characters per Row

40

Character Rows

2

Character Width

3.2mm

Character Height

5.6mm

Background Colour

Yellow/Green

Illumination Colour

Yellow-Green

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Character LCD shows characters with dark pixels on a bright yellow/green background. The transflective mode allows this LCD to be visible with natural light

the included backlight can be used for low light conditions. It has an optimal view of 6:00 and operates at a 5V supply voltage. This display offers a wide operating temperature range from -20 to 70 degrees Celsius.

Transflective display mode
Interface is Parallel

relaterade länkar