NEWHAVEN DISPLAY INTERNATIONAL NHD-0440AZ-FL-YBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Yellow/Green, 4

Mängdrabatt möjlig

Antal (1 enhet)*

295,57 kr

(exkl. moms)

369,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 42 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9295,57 kr
10 +266,11 kr

*vägledande pris

RS-artikelnummer:
205-054
Tillv. art.nr:
NHD-0440AZ-FL-YBW
Tillverkare / varumärke:
NEWHAVEN DISPLAY INTERNATIONAL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

4 Rows by 40 Characters

Character Rows

4

Characters per Row

40

Character Width

2.8mm

Character Height

4.9mm

Illumination Colour

Yellow-Green

Background Colour

Yellow/Green

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Character LCD can display up to 160 characters simultaneously by showing 40 characters per line. It shows dark pixels on a bright yellow/green background. The transflective LCD mode allows this LCD to be visible with natural light or in low-light environments. It operates in a wide operating temperature range (-20 to 70 C) and a 5V supply voltage. This long character display is compatible with Arduino and other dev boards.

Transflective display mode
Compatibility with Arduino and similar development boards

relaterade länkar