Midas MDT0500D2SSR-HDMI TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels
- RS-artikelnummer:
- 225-6214
- Tillv. art.nr:
- MDT0500D2SSR-HDMI
- Tillverkare / varumärke:
- Midas
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 225-6214
- Tillv. art.nr:
- MDT0500D2SSR-HDMI
- Tillverkare / varumärke:
- Midas
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
| Brand | Midas | |
| Diagonal Display Size | 5in | |
| Interface Type | HDMI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108.0 x 64.8mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Dimensions | 120.7 x 75.8 x 23.0mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 350cd/m² | |
| Välj alla | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 5in | ||
Interface Type HDMI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108.0 x 64.8mm | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Dimensions 120.7 x 75.8 x 23.0mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 350cd/m² | ||
The Midas MDT0500D2SSR-HDMI TFT is a TN transmissive type colour active-matrix LCD with 5.0-inch diagonal active area and a resolution of 800 x 480. It has a landscape orientation with HDMI A input. This display has a resistive touch panel (plug and play via USB), initialised as an HID device on Linux and Windows Operating Systems. The pinout/mounting is optimised for the Raspberry Pi and OKDO ROCK. Previously, it was called MCT050HDMI-A-RTP. This product is compatible with Raspberry Pi, OKDO ROCK and other SBCs with HDMI outputs (tested on vanilla Linux/Windows Operating systems).
Features Summary:
•This product is compatible with Raspberry Pi, OKDO ROCK and other SBCs with HDMI outputs
•Can be used with Midas MCIB-HDMI/HDMI interconnect board and MCIC-USB Cable for the touch panel
•Size (inches): 5.0"
•Resolution: 800x480
•Module Dimensions (mm): 120.7 x 75.8 x 23.0
•Active Area (mm): 108.0 x 64.8
•Interface: HDMI (display), USB (touch)
•Touch: Resistive
•Brightness (cd/m2): 350
•View Direction: 12 o'clock
•Operating Temperature (°C): -20°C to +70°C
•Orientation: Landscape
•Can be used with Midas MCIB-HDMI/HDMI interconnect board and MCIC-USB Cable for the touch panel
•Size (inches): 5.0"
•Resolution: 800x480
•Module Dimensions (mm): 120.7 x 75.8 x 23.0
•Active Area (mm): 108.0 x 64.8
•Interface: HDMI (display), USB (touch)
•Touch: Resistive
•Brightness (cd/m2): 350
•View Direction: 12 o'clock
•Operating Temperature (°C): -20°C to +70°C
•Orientation: Landscape
relaterade länkar
- Midas MDT0500D2SSC-HDMI TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0500AC-HDMI TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0500D2SH-HDMI TFT LCD Colour Display 800 x 480pixels
- Midas MCT050ACA0W800480LML TFT LCD Colour Display 800 x 480pixels
- Midas MDT0500EISR-RGB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0430AC-HDMI TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2172 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Displaytech DT050ATFT-TS TFT LCD Colour Display / Touch Screen 800 x 480pixels