Midas MDT0500D2SH-HDMI TFT LCD Colour Display, 5in, 800 x 480pixels

Mängdrabatt möjlig

Antal (1 enhet)*

821,74 kr

(exkl. moms)

1 027,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 26 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4821,74 kr
5 - 9747,04 kr
10 +686,11 kr

*vägledande pris

RS-artikelnummer:
225-6212
Tillv. art.nr:
MDT0500D2SH-HDMI
Tillverkare / varumärke:
Midas
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Midas

Diagonal Display Size

5in

Interface Type

HDMI

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

108.0 x 64.8mm

Touch Screen Type

None

Backlight Type

LED

Dimensions

120.7 x 75.8 x 21.5mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

500cd/m²

The Midas MDT0500D2SH-HDMI TFT is a TN transmissive type colour active-matrix LCD with 5.0-inch diagonal active area and a resolution of 800 x 480. It has a landscape orientation with HDMI A input. The pinout/mounting is optimised for the Raspberry Pi and OKDO ROCK. Previously called MCT050HDMI-A. This product is compatible with Raspberry Pi, OKDO ROCK and other SBCs with HDMI outputs (tested on vanilla Linux/Windows Operating systems).

Features Summary:


•This product is compatible with Raspberry Pi, OKDO ROCK and other SBCs with HDMI outputs
•Can be used with Midas MCIB-HDMI/HDMI interconnect board
•Size (inches): 5.0"
•Resolution: 800x480
•Module Dimensions (mm): 120.7 x 75.8 x 21.5
•Active Area (mm): 108.0 x 64.8
•Interface: HDMI (display)
•Brightness (cd/m2): 500
•Display Technology: TN
•Operating Temperature (°C): -20°C to +70°C
•Orientation: Landscape

relaterade länkar